Filter Your Search
1 - 8 of 8 results
|
BU4S71G2-TR
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 5 V | 90 ns | 90 ns | 1 | 2 | YES | LSSOP | 50 pF | NO | OR GATE | CMOS | 16 V | 3 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | Tin (Sn) | GULL WING | 950 µm | DUAL | 1.25 mm | 1.6 mm | 2.9 mm | ROHM CO LTD | SSOP | SSOP-5 | 5 | compliant | 8542.39.00.01 | ROHM Semiconductor | |||
|
BU4S71G2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 5 V | 200 ns | 1 | 2 | YES | LSSOP | 50 pF | NO | 4000/14000/40000 | OR GATE | CMOS | 16 V | 3 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 950 µm | DUAL | 1.25 mm | 1.6 mm | 2.9 mm | ROHM CO LTD | SSOP | LSSOP, TSOP5/6,.11,37 | 5 | compliant | 8542.39.00.01 | |||||
|
BU4S71G2-TL
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 5 V | 1 | 2 | YES | TSOP | 50 pF | NO | AND GATE | CMOS | 16 V | 3 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | TIN | GULL WING | 950 µm | DUAL | ROHM CO LTD | TSOP, TSOP5/6,.11,37 | compliant | 8542.39.00.01 | |||||||||||
|
BU4S71
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 5 V | 200 ns | 200 ns | 1 | 2 | YES | LSSOP | 50 pF | NO | 4000/14000/40000 | OR GATE | CMOS | 16 V | 3 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e2 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN COPPER | GULL WING | 950 µm | DUAL | 1.35 mm | 1.6 mm | 2.9 mm | ROHM CO LTD | SOIC | LSSOP, TSOP5/6,.11,37 | 5 | unknown | 8542.39.00.01 | ||||||||
|
BU4S71-TR
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 5 V | 200 ns | 200 ns | 1 | 2 | YES | LSSOP | 50 pF | NO | 4000/14000/40000 | OR GATE | CMOS | 16 V | 3 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e2 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | TIN COPPER | GULL WING | 950 µm | DUAL | 1.35 mm | 1.6 mm | 2.9 mm | ROHM CO LTD | SOIC | LSSOP, TSOP5/6,.11,37 | 5 | unknown | 8542.39.00.01 | ||||||
|
BU4S71TL
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 1 | 2 | YES | LSSOP | 4000/14000/40000 | OR GATE | CMOS | 16 V | 3 V | R-PDSO-G5 | Not Qualified | e2 | 260 | 10 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN COPPER | GULL WING | 950 µm | DUAL | 1.35 mm | 1.6 mm | 2.9 mm | ROHM CO LTD | SOIC | LSSOP, | 5 | unknown | ||||||||||||||||
|
BU4S71-TL
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 5 V | 1 | 2 | YES | LSSOP | 4000/14000/40000 | OR GATE | CMOS | 16 V | 3 V | R-PDSO-G5 | Not Qualified | e2 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN COPPER | GULL WING | 950 µm | DUAL | 1.35 mm | 1.6 mm | 2.9 mm | ROHM CO LTD | SOIC | LSSOP, | 5 | unknown | 8542.39.00.01 | ||||||||||||||
|
BU4S71TR
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 1 | 2 | YES | LSSOP | 4000/14000/40000 | OR GATE | CMOS | 16 V | 3 V | R-PDSO-G5 | Not Qualified | e2 | 260 | 10 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN COPPER | GULL WING | 950 µm | DUAL | 1.35 mm | 1.6 mm | 2.9 mm | ROHM CO LTD | SOIC | LSSOP, | 5 | unknown |