Filter Your Search
1 - 2 of 2 results
|
BUK6E3R2-55C,127
Nexperia
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 55 V | 1 | 120 A | 4.8 mΩ | 724 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 861 A | SWITCHING | SILICON | TO-262AA | R-PSIP-T3 | e3 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | SINGLE | NEXPERIA | TO-262 | TO-262, I2PAK-3 | 3 | SOT226 | not_compliant | EAR99 | Nexperia | ||||
|
BUK6E3R2-55C,127
NXP Semiconductors
|
Check for Price | Yes | Transferred | N-CHANNEL | NO | SINGLE | 1 | 120 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 306 W | e3 | 175 °C | Tin (Sn) | NXP SEMICONDUCTORS | TO-262 | 3 | SOT226 | not_compliant | EAR99 |