Filter Your Search
1 - 4 of 4 results
|
BUK6E4R0-75C,127
Nexperia
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 75 V | 1 | 120 A | 6 mΩ | 523 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 670 A | SWITCHING | SILICON | TO-262AA | R-PSIP-T3 | e3 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | SINGLE | NEXPERIA | TO-262 | TO-262, I2PAK-3 | 3 | SOT226 | not_compliant | EAR99 | ||||||
|
BUK6E4R0-75C,127
NXP Semiconductors
|
Check for Price | Yes | Transferred | N-CHANNEL | YES | SINGLE | 1 | 100 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 306 W | e3 | 175 °C | Tin (Sn) | NXP SEMICONDUCTORS | TO-262 | 3 | SOT226 | not_compliant | EAR99 | ||||||||||||||||||||
|
BUK6E4R0-75C
Nexperia
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 75 V | 1 | 120 A | 6 mΩ | 523 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 670 A | SWITCHING | SILICON | TO-262AA | R-PSIP-T3 | e3 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | SINGLE | NEXPERIA | TO-262, I2PAK-3 | not_compliant | EAR99 | 2017-02-01 | ||||||||
|
BUK6E4R0-75C
NXP Semiconductors
|
Check for Price | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 75 V | 1 | 120 A | 6 mΩ | 523 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 670 A | SWITCHING | SILICON | TO-262AA | R-PSIP-T3 | e3 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | TO-262AA | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 |