Parametric results for: buk7e2r730b under Power Field-Effect Transistors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: buk7e2r730b
Select parts from the table below to compare.
Compare
Compare
BUK7E2R7-30B
NXP Semiconductors
Check for Price Yes Yes Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 30 V 1 75 A 2.7 mΩ LOGIC LEVEL COMPATIBLE 2300 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 300 W 967 A SWITCHING SILICON TO-262AA R-PSIP-T3 e3 Not Qualified 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR IN-LINE TIN THROUGH-HOLE SINGLE NXP SEMICONDUCTORS TO-262AA PLASTIC, I2PAK-3 3 not_compliant EAR99
BUK7E2R7-30B,127
Nexperia
Check for Price Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 30 V 1 75 A 2.7 mΩ LOGIC LEVEL COMPATIBLE 2300 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 300 W 967 A SWITCHING SILICON TO-262AA R-PSIP-T3 e3 Not Qualified 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR IN-LINE TIN THROUGH-HOLE SINGLE NEXPERIA TO-262 PLASTIC, I2PAK-3 3 not_compliant EAR99 SOT226 8541.29.00.75 2017-02-01 Nexperia
BUK7E2R7-30B,127
NXP Semiconductors
Check for Price Yes Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 30 V 1 75 A 2.7 mΩ LOGIC LEVEL COMPATIBLE 2300 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 300 W 967 A SWITCHING SILICON TO-262AA R-PSIP-T3 e3 Not Qualified 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR IN-LINE TIN THROUGH-HOLE SINGLE NXP SEMICONDUCTORS TO-262 PLASTIC, I2PAK-3 3 not_compliant EAR99 SOT226 8541.29.00.75
BUK7E2R7-30B
Nexperia
Check for Price Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 30 V 1 75 A 2.7 mΩ LOGIC LEVEL COMPATIBLE 2300 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 967 A SWITCHING SILICON TO-262AA R-PSIP-T3 e3 DRAIN PLASTIC/EPOXY RECTANGULAR IN-LINE TIN THROUGH-HOLE SINGLE NEXPERIA I2PAK-3 not_compliant EAR99 2017-02-01