Filter Your Search
1 - 10 of 31 results
|
BUZ50B-TO220MR1
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Not Recommended | N-CHANNEL | NO | SINGLE | 3 | 1 kV | 1 | 6 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | R-MSFM-T3 | e1 | Not Qualified | METAL | RECTANGULAR | FLANGE MOUNT | TIN SILVER COPPER | THROUGH-HOLE | SINGLE | SEMELAB LTD | FLANGE MOUNT, R-MSFM-T3 | compliant | EAR99 | ||||||||||||||||||
|
BUZ50B-TO220MR1
TT Electronics Resistors
|
Check for Price | Yes | Not Recommended | N-CHANNEL | NO | SINGLE | 3 | 1 kV | 1 | 6 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | R-MSFM-T3 | e1 | Not Qualified | METAL | RECTANGULAR | FLANGE MOUNT | TIN SILVER COPPER | THROUGH-HOLE | SINGLE | TT ELECTRONICS PLC | FLANGE MOUNT, R-MSFM-T3 | compliant | EAR99 | |||||||||||||||||||
|
BUZ50B-220MR1
TT Electronics Resistors
|
Check for Price | Yes | Not Recommended | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 kV | 1 | 1.5 A | 10 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 4.5 A | SWITCHING | SILICON | TO-257AB | S-MSFM-P3 | e1 | Not Qualified | 200 °C | ISOLATED | METAL | SQUARE | FLANGE MOUNT | TIN SILVER COPPER | PIN/PEG | SINGLE | TT ELECTRONICS PLC | FLANGE MOUNT, S-MSFM-P3 | compliant | EAR99 | |||||||||||||
|
BUZ50B
Infineon Technologies AG
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 kV | 1 | 2 A | 8 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 75 W | 8 A | SILICON | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, R-PSFM-T3 | not_compliant | EAR99 | ||||||||||||||
|
BUZ50B-TO220M
TT Electronics Resistors
|
Check for Price | No | Not Recommended | N-CHANNEL | NO | SINGLE | 3 | 1 kV | 1 | 6 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | R-MSFM-T3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | METAL | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | TT ELECTRONICS PLC | FLANGE MOUNT, R-MSFM-T3 | compliant | EAR99 | |||||||||||||||||||
|
BUZ50B220MISOHR
TT Electronics Resistors
|
Check for Price | Active | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
BUZ50B220MISOHR
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Active | SEMELAB LTD | , | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
BUZ50B-E3044
Siemens
|
Check for Price | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 1 kV | 1 | 2 A | 8 Ω | 55 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 75 W | 8 A | SWITCHING | SILICON | 220 ns | 105 ns | R-PSSO-G3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | SIEMENS A G | SMALL OUTLINE, R-PSSO-G3 | unknown | EAR99 | TO-220AB | 3 | 8541.29.00.95 | |||||||||||
|
BUZ50B
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Not Recommended | N-CHANNEL | NO | SINGLE | 3 | 1 kV | 1 | 6 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | R-MSFM-T3 | e0 | Not Qualified | METAL | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | SEMELAB LTD | FLANGE MOUNT, R-MSFM-T3 | compliant | EAR99 | ||||||||||||||||||
|
BUZ50B
TT Electronics Resistors
|
Check for Price | No | Not Recommended | N-CHANNEL | NO | SINGLE | 3 | 1 kV | 1 | 6 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | R-MSFM-T3 | e0 | Not Qualified | METAL | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | TT ELECTRONICS PLC | FLANGE MOUNT, R-MSFM-T3 | compliant | EAR99 |