Filter Your Search
1 - 10 of 109 results
|
WTBV50PD11SY
AirBorn Inc
|
$20.1655 | Active | 50 | 2 | 2.54 mm | 5 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | NO | PLUG | Tin/Lead (Sn/Pb) | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | ||||||||||||||||||||||||||||||
|
WTBV50PD9J
AirBorn Inc
|
$20.1655 | Active | 50 | 2 | 2.54 mm | 5 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | NO | PLUG | Tin/Lead (Sn/Pb) | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | ||||||||||||||||||||||||||||||
|
WTBV50PD9SY
AirBorn Inc
|
$20.1655 | Active | 50 | 2 | 2.54 mm | 5 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | NO | PLUG | Tin/Lead (Sn/Pb) | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | ||||||||||||||||||||||||||||||
|
WTBV50PD7JT
AirBorn Inc
|
$22.1947 | Active | 50 | 2 | 2.54 mm | 2 | 5 mΩ | 5 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | AU | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | UL | -65 °C | 125 °C | PLUG | COPPER ALLOY | STAGGERED | RND PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | JACKSCREW | ONE | STAGGERED | 2.54 mm | SOLDER | 0.25 inch | 0.335 inch | 3.35 inch | 0.109 inch | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
WTBV50PD7J-B82
AirBorn Inc
|
$22.3115 | Active | 50 | 2 | 5 mΩ | 5 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | AU | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | -65 °C | 125 °C | PLUG | STAGGERED | RND PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | JACKSCREW | ONE | SOLDER | 0.25 inch | 0.335 inch | 3.35 inch | 0.109 inch | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
WTBV50PF6JTA
AirBorn Inc
|
$23.9873 | Active | 50 | 2 | 2.54 mm | 5 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | NO | PLUG | Tin/Lead (Sn/Pb) | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | ||||||||||||||||||||||||||||||
|
WTBV50PCJTB
AirBorn Inc
|
$23.9873 | Active | 50 | 2 | 2.54 mm | 5 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | NO | PLUG | Tin/Lead (Sn/Pb) | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | ||||||||||||||||||||||||||||||
|
WTBV50PD11J-D01
AirBorn Inc
|
$26.3235 | No | Active | 50 | 2 | 3 A | MALE | 500 Cycles | BOARD | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | POLARIZED HOUSING | e0 | YES | UL, CSA | -65 °C | 125 °C | PEG | PLUG | Tin/Lead (Sn/Pb) | BERYLLIUM COPPER | STAGGERED | RND PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | JACKSCREW | ONE | SOLDER | 0.25 inch | 0.335 inch | 3.35 inch | 0.082 inch | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
WTBV50PCSY
AirBorn Inc
|
Check for Price | Active | 50 | 2 | 2.54 mm | 5 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | NO | PLUG | Tin/Lead (Sn/Pb) | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | ||||||||||||||||||||||||||||||
|
76745-3BBV50LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 50 | 2 | 2.54 mm | 3 A | MALE | BOARD | MATTE TIN (79) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |