Filter Your Search
1 - 1 of 1 results
|
BWCT00231711R22J00
Chilisin Electronics Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 980 mΩ | 5 % | YES | 150 MHz | 300 mA | 900 MHz | CERAMIC | 40 | 0907 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 250MHZ | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.1 mm | 2.35 mm | 1.73 mm | CHILISIN ELECTRONICS CORP | CHIP | compliant | EAR99 | 8504.50.80.00 |