Filter Your Search
1 - 1 of 1 results
|
BWLT00241810120J00
Chilisin Electronics Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 4.2 Ω | 5 % | YES | 2.52 MHz | 400 mA | 33 MHz | FERRITE | 10 | 0907 | DC-DC CONVERTER | 1 | NO | 105 °C | -25 °C | Wirewound | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.05 mm | 2.4 mm | 1.85 mm | CHILISIN ELECTRONICS CORP | CHIP | compliant | EAR99 | 8504.50.80.00 |