Filter Your Search
1 - 3 of 3 results
|
BWNC003729264R7K00
Pulse Electronics Corporation
|
$0.1460 | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 230 mΩ | 10 % | YES | 7.96 MHz | 675 mA | 43 MHz | Ferrite | 20 | 1511 | RF INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | 105 °C | -25 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.6 mm | 3.7 mm | 2.9 mm | PULSE ELECTRONICS CORP | CHIP | compliant | ||||
|
BWNC003729264R7K00
YAGEO Corporation
|
Check for Price | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 4.7 µH | 230 mΩ | 10 % | YES | 7.96 MHz | 675 mA | 43 MHz | Ferrite | 20 | 1511 | RF INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | 105 °C | -25 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.6 mm | 3.7 mm | 2.9 mm | YAGEO CORP | CHIP | compliant | ||||
|
BWNC003729264R7K00
Chilisin Electronics Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 230 mΩ | 10 % | YES | 7.96 MHz | 675 mA | 43 MHz | FERRITE | 20 | 1411 | DC-DC CONVERTER | 1 | NO | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.6 mm | 3.7 mm | 2.9 mm | CHILISIN ELECTRONICS CORP | CHIP | compliant | EAR99 | 8504.50.80.00 |