Filter Your Search
1 - 4 of 4 results
|
BWR-5/250-D12
C&D Technologies Inc
|
Check for Price | No | Transferred | 12 V | 5 V | 18 V | 9 V | 4.95 V | 5.05 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | COMMERCIAL EXTENDED | 3 W | R-PDMA-P8 | e3 | Not Qualified | 75 °C | -25 °C | 8 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN | PIN/PEG | DUAL | C&D TECHNOLOGIES INC | , | unknown | EAR99 | |||||||||||||
|
BWR-5/250-D12
DATEL Inc
|
Check for Price | No | Transferred | 12 V | 5 V | 18 V | 9 V | 4.95 V | 5.05 V | 250 mA | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 75 % | 0.5 % | 1 % | 1 | CURRENT; POLARITY | HYBRID | COMMERCIAL EXTENDED | 3 W | R-PDMA-P8 | e0 | Not Qualified | UL, CSA | 75 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | DIP8/20,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | DATEL INC | DIP, DIP8/20,.6 | unknown | EAR99 | ||||||
|
BWR-5/250-D12-C
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | DC-DC REGULATED POWER SUPPLY MODULE | MURATA MANUFACTURING CO LTD | compliant | |||||||||||||||||||||||||||||||||||||||||||
|
BWR-5/250-D12
Murata Power Solutions
|
Check for Price | No | No | Obsolete | 12 V | 5 V | 18 V | 9 V | 4.95 V | 5.05 V | 250 mA | 2 | NO | NO | ADDITIONAL -5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | COMMERCIAL EXTENDED | 3 W | R-PDMA-T8 | e3 | Not Qualified | 75 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | DIP8/20,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | MURATA POWER SOLUTIONS INC | PACKAGE-8 | unknown | EAR99 | MODULE | 8 |