Filter Your Search
1 - 3 of 3 results
|
BXA30-48D12-F
Artesyn Embedded Technologies
|
Check for Price | Obsolete | 48 V | 12 V | 75 V | 36 V | 11.82 V | 12.18 V | 2 | NO | NO | INPUT FILTER | DC-DC REGULATED POWER SUPPLY MODULE | 84 % | 0.4 % | 0.4 % | 1 | CURRENT; OUTPUT OVER VOLTAGE | HYBRID | OTHER | 30 W | R-XDIP-P8 | Not Qualified | CE | 100 °C | -25 °C | 8 | UNSPECIFIED | RECTANGULAR | IN-LINE | NO | PIN/PEG | DUAL | COMPUTER PRODUCTS POWER CONVERSION | DIP-8 | unknown | EAR99 | ||||||||
|
BXA30-48D12-FJ
Artesyn Embedded Technologies
|
Check for Price | Transferred | 48 V | 12 V | 75 V | 36 V | 11.82 V | 12.18 V | 2 | NO | NO | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.4 % | 1 | HYBRID | OTHER | 30 W | R-PDMA-P6 | Not Qualified | 100 °C | -25 °C | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | ARTESYN TECHNOLOGIES INC | , | unknown | EAR99 | MODULE | 6 | |||||||||
|
BXA30-48D12-FJ
Vertiv Inc
|
Check for Price | Yes | Obsolete | 48 V | 12 V | 75 V | 36 V | 11.82 V | 12.18 V | 2 | NO | NO | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.4 % | 1 | HYBRID | OTHER | 30 W | R-PDMA-P6 | Not Qualified | 100 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | EMERSON NETWORK POWER | , | unknown | EAR99 |