Filter Your Search
1 - 1 of 1 results
|
BZ-2RQ124-A2
Honeywell Sensing and Control
|
$30.0489 | Yes | Yes | Active | 500 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | HARDENED STEEL PLUNGER | 15A@480VAC | .5A@125VDC | 15 A | 480 V | 3.61 N | 380 µm | e3 | 121 °C | PANEL MOUNT-THREADED | 5.94 mm | NO | Matte Tin (Sn) | SCREW | 17.45 mm | 23.62 mm | 49.28 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell |