Filter Your Search
1 - 1 of 1 results
|
BZ-2RW8255517-T
Honeywell Sensing and Control
|
Check for Price | Yes | Yes | Active | 500 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | WIDE SINTERED STAINLESS STEEL ROLLER | 15A@480VAC | .5A@125VDC | 15 A | 480 V | 0.97 N | e3 | PANEL MOUNT | 3.97 mm | SPLASH PROOF | NO | Matte Tin (Sn) | SCREW | 17.45 mm | 29.21 mm | 49.28 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 |