Filter Your Search
1 - 2 of 2 results
|
BZ-2RW82T
Honeywell Sensing and Control
|
$16.2248 | Yes | Yes | Obsolete | 500 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | WIDE SINTERED STAINLESS STEEL ROLLER | 15A@480VAC | .5A@125VDC | 15 A | 480 V | 0.97 N | 3.96 mm | e3 | PANEL MOUNT | 3.96 mm | NO | Matte Tin (Sn) | SCREW | 17.45 mm | 29.21 mm | 49.28 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | ||||
|
BZ-2RW82-T4-J
Honeywell Sensing and Control
|
Check for Price | No | Yes | Obsolete | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STRAIGHT LEVER | 250 V | -55 °C | 85 °C | PANEL MOUNT | NO | SOLDER | 17.5 mm | 24.1 mm | 49.3 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 |