Filter Your Search
1 - 3 of 3 results
|
BZ-2RQ7722
Honeywell Sensing and Control
|
$29.4210 | Yes | Yes | Active | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | HARDENED STEEL PLUNGER | 1A@125VAC | 1 A | 125 V | 3.61 N | 380 µm | e3 | PANEL MOUNT-THREADED | 5.94 mm | NO | Matte Tin (Sn) | SCREW | 17.45 mm | 23.62 mm | 49.28 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | ||||||||
|
BZ-2RQ77
Honeywell Sensing and Control
|
$33.7242 | Yes | Yes | Active | 500 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STEEL PLUNGER | 16A@250VAC | .5A@125VDC | 16 A | 250 V | 3.61 N | 380 µm | PANEL MOUNT | 5.94 mm | NO | SCREW | 17.45 mm | 21.08 mm | 49.28 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | ||||||
|
BZ-2RQ77N23
Honeywell Sensing and Control
|
Check for Price | No | Yes | Obsolete | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | HIGH OVERTRAVEL PLUNGER | 15A@250VAC | A@VDC | 15 A | 250 V | 4.22 N | -55 °C | 85 °C | PANEL MOUNT | NO | SOLDER | 17.5 mm | 24.1 mm | 49.3 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 |