Filter Your Search
1 - 2 of 2 results
|
BZE6-2RQ9
Honeywell Sensing and Control
|
$50.1264 | Yes | Yes | Active | 500 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STEEL ROLLER | 15A@480VAC | .5A@125VDC | 15 A | 480 V | 3.61 N | 380 µm | PANEL MOUNT-THREADED | 3.94 mm | IP40 | NO | SCREW | 25.4 mm | 44.45 mm | 77.22 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | ||||
|
BZE6-2RQ9-S
Honeywell Sensing and Control
|
Check for Price | No | Yes | Active | 500 mA | 250 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | TOP ROLLER PLUNGER | .5A@600VAC | .5A@250VDC | 500 mA | 600 V | 3.61 N | 380 µm | -32 °C | 71 °C | PANEL MOUNT | 3.93 mm | IP40 | NO | WIRE | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 |