Filter Your Search
1 - 2 of 2 results
|
BZE7-2RN-PG
Honeywell Sensing and Control
|
$235.3874 | Yes | Yes | Obsolete | 500 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | HARDENED STEEL PLUNGER | 15A@480VAC | .5A@125VDC | 15 A | 480 V | 6.67 N | 1.98 mm | PANEL MOUNT | 7.54 mm | NO | SCREW | 25.4 mm | 45.72 mm | 76.45 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | ||
|
BZE7-2RN-P.G.11
Honeywell Sensing and Control
|
Check for Price | Active | 500 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | HARDENED STEEL PLUNGER | 15A@480VAC | .5A@125VDC | 15 A | 480 V | 6.67 N | 1.98 mm | PANEL MOUNT | 7.54 mm | NO | SCREW | 25.4 mm | 45.72 mm | 76.45 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 |