Filter Your Search
1 - 10 of 232 results
|
BZX55C12-TAP
Vishay Intertechnologies
|
$0.0200 | Yes | Active | 5 mA | 500 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | 20 Ω | 5.39 % | Not Qualified | O-PALF-W2 | e2 | AEC-Q101 | DO-35 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | Vishay | |||||||||||
|
BZX55C12BS-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 5 mA | 500 mW | 12 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 25 Ω | 5 % | e3 | 175 °C | 260 | 10 | ISOLATED | MATTE TIN | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||
|
BZX55-C12T/R
NXP Semiconductors
|
Check for Price | Obsolete | 5 mA | 400 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 5 % | Not Qualified | O-LALF-W2 | DO-35 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | O-LALF-W2 | unknown | EAR99 | 8541.10.00.50 | DO-35 | 2 | |||||||||||||||||||
|
BZX55C12BSA-B
Rectron Semiconductor
|
Check for Price | Yes | Active | 5 mA | 500 mW | 12 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 25 Ω | 5 % | e3 | 175 °C | 260 | 10 | ISOLATED | MATTE TIN | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||
|
BZX55C12
Taitron Components Inc
|
Check for Price | Yes | Active | 5 mA | 100 nA | 500 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 20 Ω | 90 Ω | 9 V | 5 % | O-LALF-W2 | DO-35 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | TAITRON COMPONENTS INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||
|
BZX55C12BSB-B
Rectron Semiconductor
|
Check for Price | Yes | Active | 5 mA | 500 mW | 12 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 25 Ω | 5 % | e3 | 175 °C | 260 | 10 | ISOLATED | MATTE TIN | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||
|
BZX55C12-TAP
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 5 mA | 500 mW | 12 V | ZENER DIODE | SINGLE | NO | 1 | 20 Ω | 5 % | e0 | 175 °C | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | |||||||||||||||||||||||||||||||
|
BZX55C12D-35T/B
PanJit Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | 5 mA | 500 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 20 Ω | 20 % | Not Qualified | O-LALF-W2 | DO-35 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | O-LALF-W2 | compliant | EAR99 | 8541.10.00.50 | DO-35 | 2 | ||||||||||||
|
BZX55C12CSM
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Obsolete | 32 mA | 500 mW | 12 V | ZENER DIODE | SINGLE | YES | 1 | 20 Ω | 5.8 % | 150 °C | SEMELAB LTD | compliant | |||||||||||||||||||||||||||||||||
|
BZX55C12
Continental Device India Ltd
|
Check for Price | No | Yes | Active | 5 mA | 100 nA | 500 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 20 Ω | 90 Ω | 8.4 mV/°C | 5 % | Not Qualified | O-LALF-W2 | DO-35 | 200 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | 8541.10.00.50 |