Filter Your Search
1 - 4 of 4 results
|
C1585-ALB
Coilcraft Inc
|
$4.0017 | Yes | Yes | Obsolete | 13 W | 1:0.25 | 1.5 kV | 5 V | 2.6 A | 39 mΩ | 127 µH | 250 kHz | SMPS TRANSFORMER | SIGNAL | 72 V | 36 V | 1 | 1 | e2 | 85 °C | -40 °C | SURFACE MOUNT | TR | YES | Tin/Silver (Sn/Ag) | 12.7 mm | 13.46 mm | 13 mm | COILCRAFT INC | ROHS COMPLIANT | compliant | EAR99 | COILCRAFT | |||
|
C1585-A
Coilcraft Inc
|
Check for Price | Obsolete | 13 W | 5 V | 127 µH | 250 kHz | SMPS TRANSFORMER | TURNS RATIO: 1:0.25:0.5, HEIGHT DIM. INCLUDES TERMINAL ALSO | 72 V | 36 V | 2 | 1 | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 12.32 mm | 13.46 mm | 13 mm | COILCRAFT INC | unknown | EAR99 | |||||||||||||
|
C1585-AL
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | 13 W | 5 V | 127 µH | 250 kHz | SMPS TRANSFORMER | TURNS RATIO: 1:0.25;1:0.50, LENGTH AND HEIGHT DIM INCLUDE TERMINAL ALSO | 57 V | 36 V | 2 | 1 | e2 | SURFACE MOUNT | YES | Tin/Silver (Sn/Ag) | 12.7 mm | 17.75 mm | 13.46 mm | COILCRAFT INC | compliant | EAR99 | ||||||||||||
|
C1585-ALD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | 13 W | 1:0.25 | 1.5 kV | 5 V | 2.6 A | 39 mΩ | 127 µH | 250 kHz | SMPS TRANSFORMER | SIGNAL | 72 V | 36 V | 1 | 1 | 85 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin/Silver - Matte Tin - with Nickel barrier | 12.7 mm | 13.46 mm | 13 mm | COILCRAFT INC | ROHS COMPLIANT | compliant | EAR99 | COILCRAFT |