Filter Your Search
1 - 10 of 49 results
|
MT1-B-12-615-3-C22-B-C
Carling Technologies
|
$24.5795 | Active | 80 V | 15 A | MAGNETIC CIRCUIT BREAKER | PUSH-PULL | SERIES TRIP | 600 A | UL; CSA | CHEMICAL/CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | SCREW | 17.27 mm | 37.69 mm | 34.93 mm | CARLING TECHNOLOGIES INC | compliant | |||
|
MT1-B-24-615-1-C22-B-E
Carling Technologies
|
$27.3520 | Active | 125 V | 15 A | MAGNETIC CIRCUIT BREAKER | PUSH-PULL | SERIES TRIP | 1 kA | CSA; TUV; UL | CHEMICAL/CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 17.27 mm | 37.69 mm | 34.93 mm | CARLING TECHNOLOGIES INC | compliant | |||
|
MT1-B-34-460-1-C22-B-D
Carling Technologies
|
$27.3520 | Active | 250 V | 80 V | 6 A | MAGNETIC CIRCUIT BREAKER | PUSH-PULL | SERIES TRIP | 1 kA | CSA; UL; VDE | CHEMICAL/CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 17.27 mm | 37.69 mm | 34.93 mm | CARLING TECHNOLOGIES INC | compliant | ||
|
MT1-B-34-410-1-C22-B-C
Carling Technologies
|
$27.3520 | Active | 125 V | 80 V | 1 A | MAGNETIC CIRCUIT BREAKER | PUSH-PULL | SERIES TRIP | 1 kA | UL; CSA | CHEMICAL/CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 17.27 mm | 37.69 mm | 34.93 mm | CARLING TECHNOLOGIES INC | compliant | ||
|
MT1-B-12-410-3-C22-B-C
Carling Technologies
|
$29.8791 | Active | 80 V | 1 A | MAGNETIC CIRCUIT BREAKER | PUSH-PULL | SERIES TRIP | 600 A | UL; CSA | CHEMICAL/CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | SCREW | 17.27 mm | 37.69 mm | 34.93 mm | CARLING TECHNOLOGIES INC | compliant | |||
|
MT1-B-12-630-3-C22-B-M
Carling Technologies
|
$35.3122 | Active | 80 V | 30 A | MAGNETIC CIRCUIT BREAKER | PUSH-PULL | SERIES TRIP | 600 A | CSA; UL | CHEMICAL/CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | SCREW | 17.27 mm | 37.69 mm | 34.93 mm | CARLING TECHNOLOGIES INC | compliant | |||
|
MT1-B-12-620-3-C22-B-M
Carling Technologies
|
$35.3122 | Active | 80 V | 20 A | MAGNETIC CIRCUIT BREAKER | PUSH-PULL | SERIES TRIP | 600 A | UL; CSA | CHEMICAL/CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | SCREW | 17.27 mm | 37.69 mm | 34.93 mm | CARLING TECHNOLOGIES INC | compliant | |||
|
MT1-B-12-615-3-C22-B-M
Carling Technologies
|
$42.9243 | Active | 80 V | 15 A | MAGNETIC CIRCUIT BREAKER | PUSH-PULL | SERIES TRIP | 600 A | UL; CSA | CHEMICAL/CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | SCREW | 17.27 mm | 37.69 mm | 34.93 mm | CARLING TECHNOLOGIES INC | compliant | |||
|
MT1-B-12-410-3-C22-B-M
Carling Technologies
|
$42.9243 | Active | 80 V | 1 A | MAGNETIC CIRCUIT BREAKER | PUSH-PULL | SERIES TRIP | 600 A | UL; CSA | CHEMICAL/CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | SCREW | 17.27 mm | 37.69 mm | 34.93 mm | CARLING TECHNOLOGIES INC | compliant | |||
|
MT1-B-12-430-3-C22-B-M
Carling Technologies
|
$42.9243 | Active | 80 V | 3 A | MAGNETIC CIRCUIT BREAKER | PUSH-PULL | SERIES TRIP | 600 A | UL; CSA | CHEMICAL/CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | SCREW | 17.27 mm | 37.69 mm | 34.93 mm | CARLING TECHNOLOGIES INC | compliant |