Filter Your Search
1 - 10 of 5,680 results
|
CX505Z-A2B1C3150-5.999000DS
Cardinal Components
|
Check for Price | Yes | Yes | Active | 5.999 MHz | 30 ppm | 0.01 % | 5 PPM/YEAR | 150 Ω | L12.5XB4.85XH5.0 (mm)/L0.492XB0.191XH0.197 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 1 mW | -40 °C | 85 °C | SURFACE MOUNT | YES | L12.5XB4.85XH5.0 (mm)/L0.492XB0.191XH0.197 (inch) | CARDINAL COMPONENTS INC | ROHS COMPLIANT PACKAGE-4 | compliant | 8541.60.00.50 | |||||||
|
CLP3W-A2B3C3150-FREQD16-3
Cardinal Components
|
Check for Price | Yes | Yes | Active | 30 ppm | 0.003 % | 5 PPM/YEAR | 150 Ω | 16 pF | L11.1XB4.7XH4 (mm) | 85 °C | PARALLEL - 3RD OVERTONE | AT CUT | 1 mW | 29.999 MHz | 24.576 MHz | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) | L11.1XB4.7XH4 (mm) | CARDINAL COMPONENTS INC | compliant | 8541.60.00.80 | ||||
|
CX406Z-A0B3C3150-FREQD20
Cardinal Components
|
Check for Price | Yes | Yes | Active | PARALLEL - FUNDAMENTAL | e3 | Matte Tin (Sn) | CARDINAL COMPONENTS INC | compliant | 8541.60.00.80 | ||||||||||||||||||||
|
C49Z-A1B1C3150-FREQD18
Cardinal Components
|
Check for Price | Yes | Yes | Active | 30 ppm | 0.01 % | 5 PPM/YEAR | 150 Ω | 18 pF | L11.1XB4.7XH13.6 (mm)/L0.437XB0.185XH0.535 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 1 mW | 3.899 MHz | 3.6 MHz | -10 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.1XB4.7XH13.6 (mm)/L0.437XB0.185XH0.535 (inch) | CARDINAL COMPONENTS INC | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.60.00.80 | |||||
|
CX406-A3B1C3150-FREQDS-3
Cardinal Components
|
Check for Price | Yes | Yes | Active | PARALLEL - 3RD OVERTONE | e3 | Matte Tin (Sn) | CARDINAL COMPONENTS INC | compliant | 8541.60.00.80 | ||||||||||||||||||||
|
CX406Z-A0B4C3150-29.999D20-3
Cardinal Components
|
Check for Price | Yes | Yes | Active | 29.999 MHz | 30 ppm | 0.001 % | 5 PPM/YEAR | 150 Ω | 20 pF | 12.9mm x 4.85mm x 4mm | 60 °C | PARALLEL - 3RD OVERTONE | AT CUT | 1 mW | e3 | -10 °C | 60 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 12.9mm x 4.85mm x 4mm | CARDINAL COMPONENTS INC | compliant | 8541.60.00.60 | |||||
|
C49Y-A1B1C3150-3.899D16
Cardinal Components
|
Check for Price | Yes | Yes | Active | 3.899 MHz | 30 ppm | 0.01 % | 5 PPM/YEAR | 150 Ω | 16 pF | 11.1mm x 4.7mm x 13.6mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 1 mW | -10 °C | 70 °C | THROUGH HOLE MOUNT | NO | 11.1mm x 4.7mm x 13.6mm | CARDINAL COMPONENTS INC | ROHS COMPLIANT PACKAGE-3 | compliant | 8541.60.00.30 | ||||||
|
C49W-A3B3C3150-3.899D16
Cardinal Components
|
Check for Price | Yes | Yes | Active | 3.899 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 150 Ω | 16 pF | 125 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL | 1 mW | -55 °C | 125 °C | CARDINAL COMPONENTS INC | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.60.00.30 | ||||||||||
|
FMX-635AF50C3-15.001MHZ
ECS International Inc
|
Check for Price | Yes | Active | PARALLEL - FUNDAMENTAL | e4 | GOLD | ECS INC INTERNATIONAL | compliant | ||||||||||||||||||||||
|
CLPF-A1B1C3150-FREQD18
Cardinal Components
|
Check for Price | Yes | Yes | Active | 30 ppm | 0.01 % | 5 PPM/YEAR | 150 Ω | 18 pF | L11.1XB4.7XH3 (mm) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 1 mW | 5.999 MHz | 5 MHz | e3 | -10 °C | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) | L11.1XB4.7XH3 (mm) | CARDINAL COMPONENTS INC | compliant | 8541.60.00.80 |