Filter Your Search
1 - 10 of 131 results
|
HC-52/8MM-SLS7115-FREQ1
Vectron International
|
Check for Price | Obsolete | 10 ppm | 100 Ω | L8XB2.3XH8 (mm) | SERIES - 3RD OVERTONE | AT CUT CRYSTAL | 50 MHz | 25 MHz | THROUGH HOLE MOUNT | NO | L8XB2.3XH8 (mm) | VECTRON INTERNATIONAL | compliant | 8541.60.00.80 | ||||||||||||||
|
C5-28322X-F-C-B-16-X-X
Wi2Wi
|
Check for Price | Yes | Active | 28.322 MHz | 50 ppm | 5 PPM/YEAR | 70 Ω | 16 pF | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | WI2WI INC | compliant | 8541.60.00.60 | GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | ||||||
|
HC-52/8MMS7125-FREQ2
Vectron International
|
Check for Price | Obsolete | 10 ppm | 100 Ω | L8XB3.3XH8.8 (mm) | SERIES - 5TH OVERTONE | AT CUT CRYSTAL | 160 MHz | 80 MHz | THROUGH HOLE MOUNT | NO | L8XB3.3XH8.8 (mm) | VECTRON INTERNATIONAL | compliant | 8541.60.00.80 | ||||||||||||||
|
HC-52/8MM-SLS7125-FREQ1
Vectron International
|
Check for Price | Obsolete | 10 ppm | 150 Ω | L8XB2.3XH8 (mm) | SERIES - 5TH OVERTONE | AT CUT CRYSTAL | 80 MHz | 60 MHz | THROUGH HOLE MOUNT | NO | L8XB2.3XH8 (mm) | VECTRON INTERNATIONAL | compliant | 8541.60.00.80 | ||||||||||||||
|
HC-52/8MMS7123-FREQ1
Vectron International
|
Check for Price | Obsolete | 10 ppm | 0.002 % | 150 Ω | L8XB3.3XH8.8 (mm) | 70 °C | SERIES - 5TH OVERTONE | AT CUT CRYSTAL | 80 MHz | 60 MHz | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L8XB3.3XH8.8 (mm) | VECTRON INTERNATIONAL | compliant | 8541.60.00.80 | ||||||||||
|
C5-28636X-F-S-A-18-R-X
Wi2Wi
|
Check for Price | Yes | Active | 28.636 MHz | 5 PPM/YEAR | 70 Ω | 18 pF | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | WI2WI INC | compliant | 8541.60.00.60 | GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | |||||||
|
HC-52/8MM-SLS7123-FREQ1
Vectron International
|
Check for Price | Obsolete | 10 ppm | 0.002 % | 150 Ω | L8XB2.3XH8 (mm) | 70 °C | SERIES - 5TH OVERTONE | AT CUT CRYSTAL | 80 MHz | 60 MHz | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L8XB2.3XH8 (mm) | VECTRON INTERNATIONAL | compliant | 8541.60.00.80 | ||||||||||
|
HC-52/8MMS7124-FREQ1
Vectron International
|
Check for Price | Obsolete | 10 ppm | 0.001 % | 150 Ω | L8XB3.3XH8.8 (mm) | 70 °C | SERIES - 5TH OVERTONE | AT CUT CRYSTAL | 80 MHz | 60 MHz | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L8XB3.3XH8.8 (mm) | VECTRON INTERNATIONAL | compliant | 8541.60.00.80 | ||||||||||
|
HC-52/8MM-SLS7117-FREQ1
Vectron International
|
Check for Price | Obsolete | 10 ppm | 0.0005 % | 100 Ω | L8XB2.3XH8 (mm) | 70 °C | SERIES - 3RD OVERTONE | AT CUT CRYSTAL | 50 MHz | 25 MHz | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L8XB2.3XH8 (mm) | VECTRON INTERNATIONAL | compliant | 8541.60.00.80 | ||||||||||
|
HC-52/8MMS7114-FREQ2
Vectron International
|
Check for Price | Obsolete | 10 ppm | 0.001 % | 90 Ω | L8XB3.3XH8.8 (mm) | 70 °C | SERIES - 3RD OVERTONE | AT CUT CRYSTAL | 100 MHz | 50 MHz | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L8XB3.3XH8.8 (mm) | VECTRON INTERNATIONAL | compliant | 8541.60.00.80 |