Filter Your Search
1 - 10 of 23 results
|
PIC5391-KTW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 390 µH | 1.24 Ω | 10 % | YES | 1 kHz | 380 mA | FERRITE | PIC | POWER INDUCTOR | 1 | NO | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | MATTE TIN | DUAL ENDED | ONE SURFACE | RCD COMPONENTS INC | compliant | |||||||||
|
PIC5-391KT
RCD Components Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 390 µH | 1.24 Ω | 10 % | YES | 1 kHz | 380 mA | FERRITE | PIC | DC-DC CONVERTER | 1 | NO | e3/e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | MATTE TIN/TIN LEAD | DUAL ENDED | WRAPAROUND | RCD COMPONENTS INC | compliant | |||||||||||
|
C5-391K
Associated Components Technology Inc
|
Check for Price | No | No | Contact Manufacturer | ASSOCIATED COMPONENTS TECHNOLOGY INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||
|
PIC5-390-KT
RCD Components Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 39 µH | 150 mΩ | 10 % | YES | 1 kHz | 1.2 A | FERRITE | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | MATTE TIN/TIN LEAD | DUAL ENDED | ONE SURFACE | 4.5 mm | 10.3 mm | RCD COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 | ||||||
|
RL-5480HC-5-3900
Renco Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | RENCO ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||
|
PIC5390KT
RCD Components Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 39 µH | 150 mΩ | 10 % | YES | 1 kHz | 1.2 A | FERRITE | PIC | DC-DC CONVERTER | 1 | NO | e3/e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | MATTE TIN/TIN LEAD | DUAL ENDED | FLAT STRAIGHT | RCD COMPONENTS INC | compliant | |||||||||||
|
PIC5391KT
RCD Components Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 390 µH | 1.24 Ω | 10 % | YES | 1 kHz | 380 mA | FERRITE | PIC | DC-DC CONVERTER | 1 | NO | e3/e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | MATTE TIN/TIN LEAD | DUAL ENDED | FLAT STRAIGHT | RCD COMPONENTS INC | compliant | |||||||||||
|
C5-390K
Associated Components Technology Inc
|
Check for Price | No | No | Contact Manufacturer | ASSOCIATED COMPONENTS TECHNOLOGY INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||
|
RL-5480HC-5-3.9
Renco Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | RENCO ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||
|
PIC5390-KTQ
RCD Components Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 39 µH | 150 mΩ | 10 % | YES | 1 kHz | 1.2 A | FERRITE | PIC | POWER INDUCTOR | 1 | NO | e0 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TIN LEAD | DUAL ENDED | ONE SURFACE | RCD COMPONENTS INC | compliant |