Filter Your Search
1 - 10 of 41 results
|
CXA1279BS
Sony Semiconductor
|
Check for Price | Yes | Yes | Obsolete | SDIP | CONSUMER CIRCUIT | BIPOLAR | 1 | 34 mA | 12.5 V | 8.5 V | COMMERCIAL EXTENDED | R-PDIP-T22 | Not Qualified | e6 | 75 °C | -20 °C | 260 | 10 | 22 | PLASTIC/EPOXY | DIP22,.3 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | Tin/Bismuth (Sn/Bi) | THROUGH-HOLE | 1.778 mm | DUAL | 7.62 mm | 19.2 mm | 4.3 mm | SONY CORP | DIP | SDIP, DIP22,.3 | 22 | unknown | 8542.39.00.01 | ||||||||||
|
CXA1204Q
Sony Semiconductor
|
Check for Price | Obsolete | QFP | CONSUMER CIRCUIT | BICMOS | 1 | 32 mA | 4.75 V | 5.25 V | COMMERCIAL EXTENDED | S-PQFP-G44 | Not Qualified | 75 °C | -10 °C | 44 | PLASTIC/EPOXY | QFP44,.5SQ,32 | SQUARE | FLATPACK | YES | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.9 mm | SONY CORP | QFP | QFP, QFP44,.5SQ,32 | 44 | unknown | 8542.39.00.01 | ||||||||||||||||
|
CXA1229P
Sony Semiconductor
|
Check for Price | No | Obsolete | DIP | PAL; NTSC | R-Y; B-Y; Y | COLOR SIGNAL ENCODER | BIPOLAR | DUAL VOLTAGE SOURCE 2.2V | 1 | 10 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDIP-T24 | Not Qualified | e0 | 75 °C | -20 °C | 24 | PLASTIC/EPOXY | DIP24,.4 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 10.16 mm | 30.2 mm | 4.1 mm | SONY CORP | DIP | DIP, DIP24,.4 | 24 | unknown | 8542.39.00.01 | EAR99 | |||||||||
|
CXA1279AS
Sony Semiconductor
|
Check for Price | No | Obsolete | 2 | SDIP | 2 | TONE CONTROL CIRCUIT | BIPOLAR | 1 | 45 mA | 12.5 V | 8.5 V | COMMERCIAL EXTENDED | R-PDIP-T22 | Not Qualified | e0 | 75 °C | -20 °C | 22 | PLASTIC/EPOXY | SDIP22,.3 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 7.62 mm | 19.2 mm | 4.3 mm | SONY CORP | DIP | SDIP, SDIP22,.3 | 22 | unknown | 8542.39.00.01 | EAR99 | ||||||||||
|
CXA1201M
Sony Semiconductor
|
Check for Price | No | No | Obsolete | SOP | CONSUMER CIRCUIT | BIPOLAR | 1 | 30 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDSO-G30 | Not Qualified | e0 | 75 °C | -10 °C | 30 | PLASTIC/EPOXY | SOP30,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.6 mm | 18.8 mm | 2.7 mm | SONY CORP | SOIC | SOP, SOP30,.4 | 30 | unknown | 8542.39.00.01 | ||||||||||||
|
CXA1237AR
Sony Semiconductor
|
Check for Price | Obsolete | LFQFP | CONSUMER CIRCUIT | BIPOLAR | 1 | 32 mA | 7 V | 4.5 V | COMMERCIAL EXTENDED | S-PQFP-G48 | Not Qualified | 75 °C | -20 °C | 48 | PLASTIC/EPOXY | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | 1.7 mm | SONY CORP | QFP | LFQFP, QFP48,.35SQ,20 | 48 | unknown | 8542.39.00.01 | ||||||||||||||||
|
CXA1218S
Sony Semiconductor
|
Check for Price | No | Obsolete | SDIP | COLOR SIGNAL DECODER | BIPOLAR | 11 mA | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | -20 °C | 28 | PLASTIC/EPOXY | SDIP28,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.78 mm | DUAL | SONY CORP | SDIP, SDIP28,.4 | unknown | 8542.39.00.01 | EAR99 | ||||||||||||||||||||
|
CXA1202R
Sony Semiconductor
|
Check for Price | Obsolete | 2 | 54.5 dB | LFQFP | VIDEO PREAMPLIFIER | BIPOLAR | 1 | 35 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | S-PQFP-G48 | Not Qualified | 75 °C | -10 °C | 48 | PLASTIC/EPOXY | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | 1.7 mm | SONY CORP | QFP | LFQFP, QFP48,.35SQ,20 | 48 | unknown | 8542.33.00.01 | EAR99 | |||||||||||||
|
CXA1213AS
Sony Semiconductor
|
Check for Price | Active | SONY CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
CXA1262N
Sony Semiconductor
|
Check for Price | No | Obsolete | 1 | 53 dB | LSSOP | 1.2 % | AUDIO AMPLIFIER | BIPOLAR | 1 | 29 mA | 4.2 V | 1.8 V | COMMERCIAL EXTENDED | R-PDSO-G24 | Not Qualified | e0 | 75 °C | -20 °C | 24 | PLASTIC/EPOXY | TSSOP24,.3 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 5.6 mm | 7.8 mm | 1.45 mm | SONY CORP | SOIC | LSSOP, TSSOP24,.3 | 24 | unknown | 8542.33.00.01 | EAR99 |