Filter Your Search
1 - 10 of 40 results
|
MSU2958C16-485P
Mosel Vitelic Corporation
|
Check for Price | Obsolete | 8 | 16 MHz | 32768 | 8 | 16 | 16 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | FLASH | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MOSEL-VITELIC | DIP | DIP, | 40 | unknown | 8542.31.00.01 | ||||||
|
MSU2958C16-487P
Mosel Vitelic Corporation
|
Check for Price | Obsolete | 8 | 16 MHz | 32768 | 8 | 16 | 16 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | FLASH | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MOSEL-VITELIC | DIP | DIP, | 40 | unknown | 8542.31.00.01 | ||||||
|
MSU2958C16-487Q
Mosel Vitelic Corporation
|
Check for Price | Obsolete | 8 | 16 MHz | 32768 | 8 | 16 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | FLASH | 5.5 V | 5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.55 mm | 10 mm | 10 mm | MOSEL-VITELIC | QFP | QFP, | 44 | unknown | 8542.31.00.01 | ||
|
MSU2958C16-485J
Mosel Vitelic Corporation
|
Check for Price | Obsolete | 8 | 16 MHz | 32768 | 8 | 16 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | FLASH | 5.5 V | 5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.7 mm | 16.5862 mm | 16.5862 mm | MOSEL-VITELIC | LCC | QCCJ, | 44 | unknown | 8542.31.00.01 | ||
|
MSU2958C16-484J
Mosel Vitelic Corporation
|
Check for Price | Obsolete | 8 | 16 MHz | 32768 | 8 | 16 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | FLASH | 5.5 V | 5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.7 mm | 16.5862 mm | 16.5862 mm | MOSEL-VITELIC | LCC | QCCJ, | 44 | unknown | 8542.31.00.01 | ||
|
MSU2958C16-488J
Mosel Vitelic Corporation
|
Check for Price | Obsolete | 8 | 16 MHz | 32768 | 8 | 16 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | FLASH | 5.5 V | 5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.7 mm | 16.5862 mm | 16.5862 mm | MOSEL-VITELIC | LCC | QCCJ, | 44 | unknown | 8542.31.00.01 | ||
|
MSU2958C16-487U
Mosel Vitelic Corporation
|
Check for Price | Obsolete | 8 | 16 MHz | 32768 | 8 | 16 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | FLASH | 5.5 V | 5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.55 mm | 10 mm | 10 mm | MOSEL-VITELIC | QFP | QFP, | 44 | unknown | 8542.31.00.01 | ||
|
MSU2958C16-488U
Mosel Vitelic Corporation
|
Check for Price | Obsolete | 8 | 16 MHz | 32768 | 8 | 16 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | FLASH | 5.5 V | 5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.55 mm | 10 mm | 10 mm | MOSEL-VITELIC | QFP | QFP, | 44 | unknown | 8542.31.00.01 | ||
|
MSU2958C16-484P
Mosel Vitelic Corporation
|
Check for Price | Obsolete | 8 | 16 MHz | 32768 | 8 | 16 | 16 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | FLASH | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MOSEL-VITELIC | DIP | DIP, | 40 | unknown | 8542.31.00.01 | ||||||
|
MSU2958C16-483P
Mosel Vitelic Corporation
|
Check for Price | Obsolete | 8 | 16 MHz | 32768 | 8 | 16 | 16 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | FLASH | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MOSEL-VITELIC | DIP | DIP, | 40 | unknown | 8542.31.00.01 |