Filter Your Search
1 - 10 of 649 results
|
C167CRLMHAFXQLA2
Infineon Technologies AG
|
$13.9381 | Yes | Yes | Obsolete | 16 | 25 MHz | 4096 | 16 | 24 | 25 MHz | 111 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G144 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 2.75 mm | 28 mm | 28 mm | INFINEON TECHNOLOGIES AG | QFP, | compliant | 8542.31.00.01 | Infineon | ||||||||||||||
|
XC167CI32F40FBBAFXQMA1
Infineon Technologies AG
|
$24.2061 | Yes | Yes | Obsolete | 16 | 40 MHz | 16 | 24 | 16 MHz | 103 | YES | 2.5 V | MICROCONTROLLER | NO | NO | YES | YES | 2.7 V | 2.35 V | 3 | NOT SPECIFIED | NOT SPECIFIED | 144 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | INFINEON TECHNOLOGIES AG | LFQFP, | compliant | 8542.31.00.01 | Infineon | |||||||||||||||||||||||
|
XC167CI32F40FBBAKXQMA1
Infineon Technologies AG
|
$28.3726 | Yes | Obsolete | 16 | 40 MHz | 262144 | 16 | 16 | 16 MHz | 103 | YES | 2.5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 2.7 V | 2.35 V | AUTOMOTIVE | S-PQFP-G144 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | INFINEON TECHNOLOGIES AG | 0.50 MM PITCH, GREEN, PLASTIC, TQFP-144 | compliant | 8542.31.00.01 | Infineon | QFP | 144 | |||||||||
|
MSU2958C16-720P
Mosel Vitelic Corporation
|
Check for Price | Obsolete | 8 | 16 MHz | 32768 | 8 | 16 | 16 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | FLASH | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MOSEL-VITELIC | DIP, | unknown | 8542.31.00.01 | DIP | 40 | ||||||||||||||||||||
|
SAK-XC167CI-32F40F
Infineon Technologies AG
|
Check for Price | Yes | Not Recommended | 16 | 40 MHz | 262144 | 12288 | C166 | 16 | 16 | 16 MHz | 103 | YES | 2.5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 2.7 V | 2.35 V | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | INFINEON TECHNOLOGIES AG | 0.50 MM PITCH, GREEN, PLASTIC, TQFP-144 | compliant | 8542.31.00.01 | QFP | 144 | ||||||||||
|
MSU2958C16-701J
Mosel Vitelic Corporation
|
Check for Price | Obsolete | 8 | 16 MHz | 32768 | 8 | 16 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | FLASH | 5.5 V | 5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.7 mm | 16.5862 mm | 16.5862 mm | MOSEL-VITELIC | QCCJ, | unknown | 8542.31.00.01 | LCC | 44 | ||||||||||||||||
|
MSU2958C16-783P
Mosel Vitelic Corporation
|
Check for Price | Obsolete | 8 | 16 MHz | 32768 | 8 | 16 | 16 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | FLASH | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MOSEL-VITELIC | DIP, | unknown | 8542.31.00.01 | DIP | 40 | ||||||||||||||||||||
|
SAK-C167CR-LM
Siemens
|
Check for Price | Transferred | 16 | 20 MHz | 16 | 24 | 20 MHz | 111 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 120 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G144 | Not Qualified | 125 °C | -40 °C | 144 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | SIEMENS A G | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||
|
SAB-C167CS-4R33M-BA
Infineon Technologies AG
|
Check for Price | Active | 16 | 33 MHz | 16 | 24 | 50 MHz | 111 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | 70 °C | 144 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 4.1 mm | 28 mm | 28 mm | INFINEON TECHNOLOGIES AG | METRIC, PLASTIC, QFP-144 | compliant | 8542.31.00.01 | QFP | 144 | 3A991.A.2 | ||||||||||||||||||
|
MSU2958C16-799P
Mosel Vitelic Corporation
|
Check for Price | Obsolete | 8 | 16 MHz | 32768 | 8 | 16 | 16 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | FLASH | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MOSEL-VITELIC | DIP, | unknown | 8542.31.00.01 | DIP | 40 |