Filter Your Search
1 - 2 of 2 results
|
C1710RO
Arcolectric
|
Check for Price | Yes | Transferred | 10000 Cycle(s) | 0.1 mΩ | SPST | TOGGLE SWITCH | TOGGLE | 1HP@250VAC | 16A@250VAC | 16 A | ON-ON | 250 V | 3000VAC V | 20 MΩ | PANEL MOUNT | NYLON | 0.469 inch | 15/32-32 | SILVER ALLOY | SILVER ALLOY | NYLON | NO | QUICK CONNECT | 0.543 inch | 13.6906 mm | 12.192 mm | 25.5016 mm | 0.394 inch | 0.358 inch | ARCOLECTRIC | compliant | EAR99 | 8536.50.70.00 | ||
|
C1710RO
Bulgin
|
Check for Price | Yes | Active | 10000 Cycle(s) | 0.1 mΩ | SPST | TOGGLE SWITCH | TOGGLE | 1HP@250VAC | 16A@250VAC | 16 A | ON-ON | 250 V | 3000VAC V | 20 MΩ | PANEL MOUNT | NYLON | 0.469 inch | 15/32-32 | SILVER ALLOY | SILVER ALLOY | NYLON | NO | QUICK CONNECT | 0.543 inch | 13.6906 mm | 12.192 mm | 25.5016 mm | 0.394 inch | 0.358 inch | BULGIN COMPONENTS PLC | compliant | EAR99 | 8536.50.70.00 |