Filter Your Search
1 - 10 of 84 results
|
SXT2248CC17-30.000M
Suntsu Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 30 MHz | 25 ppm | 0.0025 % | 2 PPM/FIRST YEAR | 60 Ω | 8 pF | 2.5mm X 2.0mm X 0.65mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; MIL-STD-202; MIL-STD-883 | 50 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | 2.5mm X 2.0mm X 0.65mm | SUNTSU ELECTRONICS INC | SMD, 4 PIN | compliant | |||
|
SXT22418EC17-30.000M
Suntsu Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 30 MHz | 15 ppm | 0.0025 % | 2 PPM/FIRST YEAR | 60 Ω | 18 pF | 2.5mm X 2.0mm X 0.65mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; MIL-STD-202; MIL-STD-883 | 50 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | 2.5mm X 2.0mm X 0.65mm | SUNTSU ELECTRONICS INC | SMD, 4 PIN | compliant | |||
|
SXT32410CC17-30.000M
Suntsu Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 30 MHz | 25 ppm | 0.0025 % | 2 PPM/FIRST YEAR | 40 Ω | 10 pF | 3.2mm X 2.5mm X 0.8mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; MIL-STD-202; MIL-STD-883 | 10 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | 3.2mm X 2.5mm X 0.8mm | SUNTSU ELECTRONICS INC | SMD, 4 PIN | compliant | |||
|
SXT1148FC17-30.000M
Suntsu Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 30 MHz | 10 ppm | 0.0025 % | 2 PPM/FIRST YEAR | 100 Ω | 8 pF | 1.6mm x 1.2mm x 0.45mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; MIL-STD-202; MIL-STD-883 | 10 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | 1.6mm x 1.2mm x 0.45mm | SUNTSU ELECTRONICS INC | SMD, 4 PIN | compliant | |||
|
SXT32419DC17-30.000M
Suntsu Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 30 MHz | 20 ppm | 0.0025 % | 2 PPM/FIRST YEAR | 40 Ω | 19 pF | 3.2mm X 2.5mm X 0.8mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; MIL-STD-202; MIL-STD-883 | 10 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | 3.2mm X 2.5mm X 0.8mm | SUNTSU ELECTRONICS INC | SMD, 4 PIN | compliant | |||
|
SXT1148CC17-30.000M
Suntsu Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 30 MHz | 25 ppm | 0.0025 % | 2 PPM/FIRST YEAR | 100 Ω | 8 pF | 1.6mm x 1.2mm x 0.45mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; MIL-STD-202; MIL-STD-883 | 10 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | 1.6mm x 1.2mm x 0.45mm | SUNTSU ELECTRONICS INC | SMD, 4 PIN | compliant | |||
|
SXT3248EC17-30.000M
Suntsu Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 30 MHz | 15 ppm | 0.0025 % | 2 PPM/FIRST YEAR | 40 Ω | 8 pF | 3.2mm X 2.5mm X 0.8mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; MIL-STD-202; MIL-STD-883 | 10 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | 3.2mm X 2.5mm X 0.8mm | SUNTSU ELECTRONICS INC | SMD, 4 PIN | compliant | |||
|
SXT1148EC17-30.000M
Suntsu Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 30 MHz | 15 ppm | 0.0025 % | 2 PPM/FIRST YEAR | 100 Ω | 8 pF | 1.6mm x 1.2mm x 0.45mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; MIL-STD-202; MIL-STD-883 | 10 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | 1.6mm x 1.2mm x 0.45mm | SUNTSU ELECTRONICS INC | SMD, 4 PIN | compliant | |||
|
SXT534SAC17-30.000M
Suntsu Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 30 MHz | 50 ppm | 0.0025 % | 3 PPM/FIRST YEAR | 50 Ω | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT CUT; TR, 7 INCH | 10 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | SUNTSU FREQUENCY CONTROL INC | compliant | 8541.60.00.60 | ||||
|
SXT53430AC17-30.000M
Suntsu Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 30 MHz | 50 ppm | 0.0025 % | 3 PPM/FIRST YEAR | 50 Ω | 30 pF | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR, 7 INCH | 10 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | SUNTSU FREQUENCY CONTROL INC | compliant | 8541.60.00.60 |