Filter Your Search
1 - 2 of 2 results
|
C1999J8
Conexant Systems Inc
|
Check for Price | Obsolete | 8 | 8 MHz | 0 | 512 | 8 | 16 | 16 MHz | 44 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | EMULATION HARDWARE; PRESCALER | NO | NO | NO | FIXED POINT | NO | NO | YES | 7 | 1 | 8 | NO | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 5.28 mm | 24.13 mm | 24.13 mm | CONEXANT SYSTEMS | LCC | QCCJ, | 68 | unknown | 8542.31.00.01 | |||
|
C1999J8E
Conexant Systems Inc
|
Check for Price | Obsolete | 8 | 8 MHz | 0 | 512 | 8 | 16 | 16 MHz | 44 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | EMULATION HARDWARE; PRESCALER | NO | NO | NO | FIXED POINT | NO | NO | YES | 7 | 1 | 8 | NO | 5.25 V | 4.75 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 5.28 mm | 24.13 mm | 24.13 mm | CONEXANT SYSTEMS | LCC | QCCJ, | 68 | unknown | 8542.31.00.01 |