Filter Your Search
1 - 10 of 1,190 results
|
VXB2-1C2-13M000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 13 MHz | 25 ppm | 0.01 % | 5 PPM/YEAR | 35 Ω | 20 pF | L11.4XB4.85XH4.4 (mm)/L0.449XB0.191XH0.173 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L11.4XB4.85XH4.4 (mm)/L0.449XB0.191XH0.173 (inch) | MICROSEMI CORP | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.60.00.50 | |||||
|
ABMC2-13.000MHZ-S-B-4-H
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 13 MHz | 30 ppm | 0.0035 % | 5 PPM/YEAR | 50 Ω | L11.0XB5.0XH2.0 (mm)/L0.433XB0.197XH0.079 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT CRYSTAL; BULK | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L11.0XB5.0XH2.0 (mm)/L0.433XB0.197XH0.079 (inch) | ABRACON LLC | ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, SMD, 2 PIN | compliant | 8541.60.00.50 | |||||||
|
CCL-6-FREQ1-C-2-1-3-B
Transko Electronics Inc
|
Check for Price | Contact Manufacturer | 50 ppm | 0.005 % | 5 PPM/YEAR | 60 Ω | 50 pF | L10.5XB4.0XH14.0 (mm)/L0.413XB0.157XH0.551 (inch) | 60 °C | PARALLEL - 3RD OVERTONE | 1 mW | 29.999 MHz | 24 MHz | -10 °C | 60 °C | SURFACE MOUNT | YES | L10.5XB4.0XH14.0 (mm)/L0.413XB0.157XH0.551 (inch) | TRANSKO ELECTRONICS INC | compliant | 8541.60.00.80 | |||||||||
|
ABMC2-13.000MHZ-S-7
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 13 MHz | 15 ppm | 0.01 % | 5 PPM/YEAR | 50 Ω | L11.0XB5.0XH2.0 (mm)/L0.433XB0.197XH0.079 (inch) | 60 °C | SERIES - FUNDAMENTAL | AT-CUT CRYSTAL; BULK | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L11.0XB5.0XH2.0 (mm)/L0.433XB0.197XH0.079 (inch) | ABRACON LLC | ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, SMD, 2 PIN | compliant | 8541.60.00.50 | |||||||
|
ABMC2-13.000MHZ-S-E-1
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 13 MHz | 10 ppm | 0.01 % | 5 PPM/YEAR | 50 Ω | L11.0XB5.0XH2.0 (mm)/L0.433XB0.197XH0.079 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT CRYSTAL; BULK | 100 µW | 70 °C | SURFACE MOUNT | YES | L11.0XB5.0XH2.0 (mm)/L0.433XB0.197XH0.079 (inch) | ABRACON LLC | ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, SMD, 2 PIN | compliant | 8541.60.00.50 | ||||||||
|
ABMC2-13.000MHZ-D-4-Y-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 13 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 50 Ω | 18 pF | L11.0XB5.0XH2.0 (mm)/L0.433XB0.197XH0.079 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L11.0XB5.0XH2.0 (mm)/L0.433XB0.197XH0.079 (inch) | ABRACON LLC | ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, SMD, 2 PIN | compliant | 8541.60.00.50 | ||||||
|
ABMC2-13.000MHZ-S
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 13 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 50 Ω | L11.0XB5.0XH2.0 (mm)/L0.433XB0.197XH0.079 (inch) | 60 °C | SERIES - FUNDAMENTAL | AT-CUT CRYSTAL; BULK | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L11.0XB5.0XH2.0 (mm)/L0.433XB0.197XH0.079 (inch) | ABRACON LLC | ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, SMD, 2 PIN | compliant | 8541.60.00.50 | |||||||
|
CCL-SM3-85.000MHZ-C-2-1-3-Z
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Transferred | 85 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 60 Ω | 50 pF | L11.5XB5.0XH3.2 (mm)/L0.453XB0.197XH0.126 (inch) | 60 °C | PARALLEL - 3RD OVERTONE | 1 mW | -10 °C | 60 °C | SURFACE MOUNT | YES | L11.5XB5.0XH3.2 (mm)/L0.453XB0.197XH0.126 (inch) | CAL CRYSTAL LAB / COMCLOK INC | HC-49/US, SMD, 2 PIN | compliant | 8541.60.00.80 | |||||||||
|
ABMC2-13.000MHZ-S-E-4-W-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 13 MHz | 30 ppm | 0.0025 % | 5 PPM/YEAR | 50 Ω | L11.0XB5.0XH2.0 (mm)/L0.433XB0.197XH0.079 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 100 µW | 70 °C | SURFACE MOUNT | YES | L11.0XB5.0XH2.0 (mm)/L0.433XB0.197XH0.079 (inch) | ABRACON LLC | ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, SMD, 2 PIN | compliant | 8541.60.00.50 | ||||||||
|
ABMC2-13.000MHZ-S-4-U-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 13 MHz | 30 ppm | 0.001 % | 5 PPM/YEAR | 50 Ω | L11.0XB5.0XH2.0 (mm)/L0.433XB0.197XH0.079 (inch) | 60 °C | SERIES - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L11.0XB5.0XH2.0 (mm)/L0.433XB0.197XH0.079 (inch) | ABRACON LLC | ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, SMD, 2 PIN | compliant | 8541.60.00.50 |