Parametric results for: c2-a20dx/048vdc (alternat... under Rectifier Diodes

Filter Your Search

1 - 10 of 76 results

|
-
-
-
-
-
-
Manufacturer Part Number: r4100
Select parts from the table below to compare.
Compare
Compare
MUR4100ERLG
onsemi
$0.5431 Yes Active 4 A 1.8 V 100 ns SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 AVALANCHE FREE WHEELING DIODE ULTRA FAST RECOVERY POWER 70 A 1 Not Qualified O-PALF-W2 e3 DO-201AD 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL ONSEMI Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia CASE 267-05, 2 PIN 2 267-05 not_compliant EAR99 8541.10.00.80 onsemi
MUR4100EG
onsemi
$0.5676 Yes Active 4 A 1.8 V 100 ns SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 AVALANCHE FREE WHEELING DIODE ULTRA FAST RECOVERY POWER 70 A 1 Not Qualified O-PALF-W2 e3 DO-201AD 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL ONSEMI Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia CASE 267-05, 2 PIN 2 267-05 not_compliant EAR99 8541.10.00.80 onsemi
MUR4100-BP
Micro Commercial Components
Check for Price Yes Yes Obsolete 4 A 1.85 V 75 ns SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 LOW LEAKAGE CURRENT EFFICIENCY 150 A 1 Not Qualified O-XALF-W2 e3 DO-201AD 1 150 °C 260 10 ISOLATED 2 UNSPECIFIED ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL MICRO COMMERCIAL COMPONENTS DO-201AD ROHS COMPLIANT PACKAGE-2 2 not_compliant EAR99 8541.10.00.80
MUR4100D1
Yangzhou Yangjie Electronics Co Ltd
Check for Price Yes Active 4 A 1.85 V 75 ns 5 µA SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 FREE WHEELING DIODE, LOW LEAKAGE CURRENT EFFICIENCY 125 A 1 O-PALF-W2 e3 DO-201AD 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN WIRE AXIAL YANGZHOU YANGJIE ELECTRONICS CO LTD O-PALF-W2 compliant EAR99 8541.10.00.80
MUR4100
Formosa Microsemi Co Ltd
Check for Price Active 4 A 1.85 V 75 ns 25 µA SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 HIGH RELIABILITY, LOW POWER LOSS EFFICIENCY 125 A 1 O-PALF-W2 DO-201AD 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL FORMOSA MICROSEMI CO LTD unknown EAR99 8541.10.00.80
R4100125
Powerex Power Semiconductors
Check for Price Active 25 A 1.4 V RECTIFIER DIODE SINGLE NO 100 V 1 GENERAL PURPOSE 500 A 1 200 °C POWEREX INC unknown EAR99
R4100440
Powerex Power Semiconductors
Check for Price Active 40 A 1.2 V RECTIFIER DIODE SINGLE NO 400 V 1 GENERAL PURPOSE 800 A 1 200 °C POWEREX INC unknown EAR99
D8LC20UR-4100
Shindengen Electronic Manufacturing Co Ltd
Check for Price Obsolete 8 A 35 ns SILICON RECTIFIER DIODE COMMON ANODE, 2 ELEMENTS NO 2 SUPER FAST RECOVERY 60 A 1 Not Qualified R-PSFM-T3 150 °C ISOLATED 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE SHINDENGEN ELECTRIC MANUFACTURING CO LTD SFM R-PSFM-T3 3 unknown EAR99 8541.10.00.80
MUR4100
Lite-On Semiconductor Corporation
Check for Price Yes Transferred RECTIFIER DIODE NOT SPECIFIED NOT SPECIFIED LITE-ON SEMICONDUCTOR CORP compliant EAR99 8541.10.00.80
MUR4100
Freescale Semiconductor
Check for Price No Obsolete 4 A 1.8 V 75 ns RECTIFIER DIODE SINGLE NO 1 kV 1 70 A 1 e0 175 °C Tin/Lead (Sn/Pb) MOTOROLA SEMICONDUCTOR PRODUCTS unknown EAR99