Filter Your Search
1 - 10 of 23 results
|
B45198R4106J206
KEMET Corporation
|
Check for Price | Obsolete | 10 µF | 20 V | 5 % | 1411 | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45198 | 0.06 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | GOLD | J BEND | KEMET ELECTRONICS CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 | ||||||||||||
|
B45198R4106J209
KEMET Corporation
|
Check for Price | Obsolete | 10 µF | 20 V | 5 % | 1411 | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45198 | 0.06 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | GOLD | J BEND | KEMET ELECTRONICS CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 | ||||||||||||
|
B45198R4106J309
KEMET Corporation
|
Check for Price | Obsolete | 10 µF | 20 V | 5 % | 2312 | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45198 | 0.06 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | GOLD | J BEND | KEMET ELECTRONICS CORP | , 2312 | compliant | EAR99 | 8532.21.00.50 | ||||||||||||
|
B45198-R4106-K309
KEMET Corporation
|
Check for Price | Yes | Obsolete | 10 µF | 20 V | 441 mA | 10 % | 2413 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | T495C106K020ZGE450 | 2 µA | 0.06 | e4 | 85 °C | -55 °C | RECTANGULAR PACKAGE | TR, 7 INCH | YES | GOLD | J BEND | KEMET ELECTRONICS CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8532.21.0050 | ||||||||||
|
B45198-R4106-K0309
KEMET Corporation
|
Check for Price | Obsolete | 10 µF | 20 V | 10 % | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45198-R | STANDARD: CECC30801-805 | 2 µA | 0.06 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | J BEND | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.21.00.50 | |||||||||||||
|
B45198-R4106-K306
KEMET Corporation
|
Check for Price | Yes | Obsolete | 10 µF | 20 V | 441 mA | 10 % | 2412 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45198R4106K306 | 2 µA | 0.06 | e4 | 85 °C | -55 °C | RECTANGULAR PACKAGE | TR | YES | GOLD | J BEND | KEMET ELECTRONICS CORP | , 2412 | compliant | EAR99 | 8532.21.0050 | ||||||||||
|
B45198-R4106-M0306
KEMET Corporation
|
Check for Price | Obsolete | 10 µF | 20 V | 20 % | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45198-R | STANDARD: CECC30801-805 | 2 µA | 0.06 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | J BEND | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.21.00.50 | |||||||||||||
|
B45198R4106M306
KEMET Corporation
|
Check for Price | Yes | Obsolete | 10 µF | 20 V | 441 mA | 20 % | 2412 | 450 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45198R4106M306 | 2 µA | B45-SPEEDPOWER | 0.06 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Gold (Au) | J BEND | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2412 | compliant | EAR99 | 8532.21.00.50 | |||
|
B45198-R4106-J0309
KEMET Corporation
|
Check for Price | Obsolete | 10 µF | 20 V | 5 % | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45198-R | STANDARD: CECC30801-805 | 2 µA | 0.06 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | J BEND | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.21.00.50 | |||||||||||||
|
B45198R4106M209
KEMET Corporation
|
Check for Price | Yes | Obsolete | 10 µF | 20 V | 261 mA | 20 % | 1411 | 1 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45198R4106M209 | 2 µA | B45-SPEEDPOWER | 0.06 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Gold (Au) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 |