Filter Your Search
1 - 10 of 22 results
|
R411710124
Radiall
|
Check for Price | Yes | Yes | Active | QMA, I/P POWER-MAX(PEAK)=100W | e4 | 85 °C | -40 °C | Gold (Au) | RADIALL S A | unknown | 10 dB | 50 Ω | COAXIAL | 30 dBm | 6 GHz | 2 GHz | FIXED ATTENUATOR | 1.3 | ||
|
R411717124
Radiall
|
Check for Price | Active | QMA, I/P POWER-MAX(PEAK)=100W | 85 °C | -40 °C | RADIALL S A | unknown | 17 dB | 50 Ω | COAXIAL | 30 dBm | 3 GHz | 2 GHz | FIXED ATTENUATOR | 1.3 | ||||||
|
R411720124
Radiall
|
Check for Price | Yes | Active | I/P POWER-MAX(PEAK)=100W | e4 | 85 °C | -40 °C | Gold (Au) | RADIALL S A | compliant | 20 dB | 50 Ω | COAXIAL | 30 dBm | 6 GHz | 2 GHz | FIXED ATTENUATOR | 1.3 | |||
|
R411701124
Radiall
|
Check for Price | Yes | Active | QMA, I/P POWER-MAX(PEAK)=100W | 85 °C | -40 °C | RADIALL S A | compliant | 1 dB | 50 Ω | COAXIAL | 30 dBm | 6 GHz | 2 GHz | FIXED ATTENUATOR | 1.3 | |||||
|
R411714124
Radiall
|
Check for Price | Active | QMA, I/P POWER-MAX(PEAK)=100W | 85 °C | -40 °C | RADIALL S A | unknown | 14 dB | 50 Ω | COAXIAL | 30 dBm | 3 GHz | 2 GHz | FIXED ATTENUATOR | 1.3 | ||||||
|
R411702124
Radiall
|
Check for Price | Yes | Active | QMA, I/P POWER-MAX(PEAK)=100W | 85 °C | -40 °C | RADIALL S A | compliant | 2 dB | 50 Ω | COAXIAL | 30 dBm | 3 GHz | 2 GHz | FIXED ATTENUATOR | 1.3 | |||||
|
R411708124
Radiall
|
Check for Price | Active | QMA, I/P POWER-MAX(PEAK)=100W | 85 °C | -40 °C | RADIALL S A | unknown | 8 dB | 50 Ω | COAXIAL | 30 dBm | 6 GHz | 2 GHz | FIXED ATTENUATOR | 1.3 | ||||||
|
R411703124
Radiall
|
Check for Price | Yes | Active | QMA, I/P POWER-MAX(PEAK)=100W | 85 °C | -40 °C | RADIALL S A | compliant | 3 dB | 50 Ω | COAXIAL | 30 dBm | 6 GHz | FIXED ATTENUATOR | 1.3 | ||||||
|
R411718124
Radiall
|
Check for Price | Active | QMA, I/P POWER-MAX(PEAK)=100W | 85 °C | -40 °C | RADIALL S A | unknown | 18 dB | 50 Ω | COAXIAL | 30 dBm | 3 GHz | 2 GHz | FIXED ATTENUATOR | 1.3 | ||||||
|
R411711124
Radiall
|
Check for Price | Active | QMA, I/P POWER-MAX(PEAK)=100W | 85 °C | -40 °C | RADIALL S A | unknown | 11 dB | 50 Ω | COAXIAL | 30 dBm | 3 GHz | 2 GHz | FIXED ATTENUATOR | 1.3 |