Filter Your Search
1 - 10 of 16 results
|
SBC2-150-162
KEMET Corporation
|
$0.4490 | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 80 mΩ | 20 % | NO | 10 kHz | 1.6 A | FERRITE | POWER INDUCTOR | 1 | NO | 105 °C | -20 °C | Cylindrical | 2 | Radial | Tray | CYLINDRICAL PACKAGE | RADIAL | WIRE | 350 µm | 3.5 mm | 4 mm | 7 mm | 8 mm | KEMET ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | KEMET | |||||||||||
|
CTC2-150M
Central Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 15 µH | 880 mΩ | 20 % | NO | 2.52 MHz | 335 mA | 16 MHz | 40 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | AXIAL | WIRE | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
PIC2150-MTQ
RCD Components Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 140 mΩ | 20 % | YES | 1 kHz | 1.3 A | FERRITE | PIC | POWER INDUCTOR | 1 | NO | e0 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TIN LEAD | DUAL ENDED | ONE SURFACE | RCD COMPONENTS INC | compliant | |||||||||||||||||
|
RL-5480HC-2-1500
Renco Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | RENCO ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||
|
PIC2-150-MT
RCD Components Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 140 mΩ | 20 % | YES | 1 kHz | 1.3 A | FERRITE | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | MATTE TIN/TIN LEAD | DUAL ENDED | ONE SURFACE | 4.9 mm | 6.1 mm | RCD COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
SBC2-150-162
TOKIN Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 15 µH | 80 mΩ | 20 % | NO | 10 kHz | 1.6 A | PHENOLIC | DC-DC CONVERTER | 1 | NO | INDUCTANCE MEASURED AT 1 MA DC CURRENT | 105 °C | -20 °C | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | TOKIN CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
CTC2-150J
Central Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 15 µH | 880 mΩ | 5 % | NO | 2.52 MHz | 335 mA | 16 MHz | 40 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | AXIAL | WIRE | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
RL-5480HC-2-15000
Renco Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | RENCO ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||
|
PIC2-150-MTQ
RCD Components Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 140 mΩ | 20 % | YES | 1 kHz | 1.3 A | FERRITE | POWER INDUCTOR | 1 | YES | e0 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | ONE SURFACE | 4.9 mm | 6.1 mm | RCD COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
RL-5480HC-2-150
Renco Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | RENCO ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 |