Filter Your Search
1 - 4 of 4 results
|
MICC-221-31
FASTRON GmBH
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 220 µH | 5.8 Ω | 10 % | NO | 20 kHz | 130 mA | 3.8 MHz | Ferrite | 60 | RF INDUCTOR | 1 | NO | Q MEASURED AT 0.79 MHZ | e2 | UL | 85 °C | -25 °C | Tubular | 2 | Axial | TR | TUBULAR PACKAGE | Tin/Copper (Sn/Cu) | AXIAL | WIRE | 500 µm | 3 mm | 7 mm | FASTRON ELECTRONICS INC | unknown | EAR99 | 8504.50.80.00 | |||||
|
MICC-221-32
FASTRON GmBH
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 220 µH | 5.8 Ω | 10 % | NO | 20 kHz | 130 mA | 3.8 MHz | Ferrite | 60 | RF INDUCTOR | 1 | NO | Q MEASURED AT 0.79 MHZ | e2 | UL | 85 °C | -25 °C | Tubular | 2 | Axial | Ammo Pack; Tape | TUBULAR PACKAGE | Tin/Copper (Sn/Cu) | AXIAL | WIRE | 500 µm | 3 mm | 7 mm | FASTRON ELECTRONICS INC | unknown | EAR99 | 8504.50.80.00 | |||||
|
LNC221310G
Chemi-Con
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 164 nH | 25 % | NO | 10 kHz | AMORPHOUS | DC-DC CONVERTER | 1 | NO | 130 °C | -40 °C | Toroidal | 2 | Toroidal | CIRCULAR PACKAGE | RADIAL | WIRE | 24.7 mm | 12 mm | NIPPON CHEMI-CON CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
C22132C
TOKIN Corporation
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 220 µH | NO | 32 A | POWER INDUCTOR | 5 | NO | Retangular | 10 | PCB Mount | RECTANGULAR PACKAGE | RADIAL | WIRE | 17.5 mm | 20 mm | 16 mm | TOKIN CORP | unknown | EAR99 | 8504.50.80.00 |