Filter Your Search
1 - 10 of 28 results
|
SMCC-300M-02
FASTRON GmBH
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 30 µH | 920 mΩ | 20 % | NO | 20 kHz | 500 mA | 9 MHz | FERRITE | 55 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 2.52 MHZ | UL | 125 °C | -55 °C | Tubular | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | AXIAL | WIRE | 600 µm | 4 mm | 9.5 mm | FASTRON ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | |||||
|
ATC-300M1
Abracon Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 30 µH | 28.5 mΩ | 20 % | NO | 1 kHz | 2 A | FILTER CHOKE | 1 | NO | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | RADIAL | PRINTED WIRING PIN | ABRACON LLC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
TC-300M-10A-106
Amidon Associates Inc
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 30 µH | 6.3 mΩ | 20 % | NO | 1 kHz | 10 A | IRON | FILTER CHOKE | 1 | NO | 2 | CYLINDRICAL PACKAGE | RADIAL | PRINTED WIRING PIN | AMIDON ASSOCIATES INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
MISC-300M-11
FASTRON GmBH
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 30 µH | 2.7 Ω | 20 % | NO | 100 kHz | 400 mA | IRON | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | AXIAL | PRINTED WIRING PIN | STETCO INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||
|
SMCC-300M-00
FASTRON GmBH
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 30 µH | 920 mΩ | 20 % | NO | 20 kHz | 500 mA | 9 MHz | Ferrite | 55 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 2.52MHZ | 125 °C | -55 °C | Tubular | 2 | Axial | Box | TUBULAR PACKAGE | AXIAL | WIRE | 600 µm | 27.25 mm | 4 mm | 9.5 mm | FASTRON ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | |||||
|
LASC-300M-02
FASTRON GmBH
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 30 µH | 350 mΩ | 20 % | NO | 100 kHz | 1.5 A | IRON | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | AXIAL | PRINTED WIRING PIN | STETCO INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||
|
ATC-300M2
Abracon Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 30 µH | 6.3 mΩ | 20 % | NO | 1 kHz | 10 A | FILTER CHOKE | 1 | NO | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | RADIAL | PRINTED WIRING PIN | ABRACON LLC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
SMCC-300M-32
FASTRON GmBH
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 30 µH | 920 mΩ | 20 % | NO | 20 kHz | 500 mA | 9 MHz | FERRITE | 55 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 2.52 MHZ | UL | 125 °C | -55 °C | Tubular | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | AXIAL | WIRE | 600 µm | 4 mm | 9.5 mm | FASTRON ELECTRONICS INC | compliant | AXIAL LEADED | |||||
|
LASC-300M-12
FASTRON GmBH
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 30 µH | 350 mΩ | 20 % | NO | 100 kHz | 1.5 A | IRON | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | AXIAL | PRINTED WIRING PIN | STETCO INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||
|
SMCC-300M-01
FASTRON GmBH
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 30 µH | 920 mΩ | 20 % | NO | 20 kHz | 500 mA | 9 MHz | FERRITE | 55 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 2.52 MHZ | UL | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | AXIAL | WIRE | 600 µm | 4 mm | 9.5 mm | FASTRON ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 |