Filter Your Search
1 - 10 of 310 results
|
G20DC3-16.000MHZ
MMD
|
Check for Price | Yes | Transferred | MMD COMPONENTS | compliant | |||||||||||||||||||||||
|
GSBC3-16.000MHZ
MMD
|
Check for Price | Yes | Transferred | MMD COMPONENTS | compliant | |||||||||||||||||||||||
|
GSBC3-16.000MHZ-T
MMD
|
Check for Price | Yes | Transferred | MMD COMPONENTS | compliant | |||||||||||||||||||||||
|
SP12150C3-16.000-T&R
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 16 MHz | 50 ppm | 0.001 % | 3 PPM/YEAR | 80 Ω | 18 pF | L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR | 10 µW | e4 | 70 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch) | SUNNY ELECTRONICS CORP | unknown | SMD, 4 PIN | ||||||
|
C3-16000X-F-C-D-D-SE-R-X
Wi2Wi
|
Check for Price | Yes | Active | 16 MHz | 50 ppm | 0.01 % | 5 PPM/FIRST YEAR | 80 Ω | 3.2mm x 2.5mm x 0.8mm | 85 °C | SERIES - FUNDAMENTAL | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | 3.2mm x 2.5mm x 0.8mm | WI2WI INC | compliant | 8541.60.00.50 | ||||||
|
C3-16000X-F-B-D-B-08-R-X
Wi2Wi
|
Check for Price | Yes | Active | 16 MHz | 25 ppm | 0.01 % | 5 PPM/FIRST YEAR | 80 Ω | 8 pF | 3.2mm x 2.5mm x 0.8mm | 70 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) | 3.2mm x 2.5mm x 0.8mm | WI2WI INC | compliant | 8541.60.00.50 | |||||
|
ECCM5A6DC-31.608M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 31.608 MHz | 50 ppm | 0.002 % | 3 PPM/YEAR | 50 Ω | 18 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; BULK | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | ECLIPTEK CORP | compliant | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | 8541.60.00.60 | |||
|
C3-16000X-F-A-D-B-08-R-X
Precision Devices Incorporated
|
Check for Price | Yes | Yes | Active | 16 MHz | 10 ppm | 0.01 % | 5 PPM/FIRST YEAR | 80 Ω | 8 pF | 3.2mm x 2.5mm x 0.8mm | 70 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) | 3.2mm x 2.5mm x 0.8mm | PRECISION DEVICES INC | unknown | 8541.60.00.50 | ||||
|
C3-16000X-F-C-C-A-SE-R-X
Wi2Wi
|
Check for Price | Yes | Active | 16 MHz | 50 ppm | 0.005 % | 5 PPM/FIRST YEAR | 80 Ω | 3.2mm x 2.5mm x 0.8mm | 70 °C | SERIES - FUNDAMENTAL | 10 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) | 3.2mm x 2.5mm x 0.8mm | WI2WI INC | compliant | 8541.60.00.50 | |||||||
|
C3-16000X-F-A-B-B-SE-R-X
Wi2Wi
|
Check for Price | Yes | Active | 16 MHz | 10 ppm | 0.0025 % | 5 PPM/FIRST YEAR | 80 Ω | 3.2mm x 2.5mm x 0.8mm | 70 °C | SERIES - FUNDAMENTAL | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) | 3.2mm x 2.5mm x 0.8mm | WI2WI INC | compliant | 8541.60.00.50 |