Filter Your Search
1 - 10 of 10 results
|
EC3-20-5.000M-CL150
Ecliptek Corporation
|
Check for Price | No | Obsolete | 5 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 150 Ω | 20 pF | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL | 1 mW | e0 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | ECLIPTEK CORP | RESISTANCE WELDED PACKAGE-3 | unknown | 8541.60.00.30 | |||
|
EC3-20-5.999M-CL150
Ecliptek Corporation
|
Check for Price | No | Obsolete | 5.999 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 150 Ω | 20 pF | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL | 1 mW | e0 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | ECLIPTEK CORP | RESISTANCE WELDED PACKAGE-3 | unknown | 8541.60.00.50 | |||
|
EC3-20-5.000M-CL175
Ecliptek Corporation
|
Check for Price | No | Obsolete | 5 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 150 Ω | 20 pF | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL | 1 mW | e0 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | ECLIPTEK CORP | RESISTANCE WELDED PACKAGE-3 | unknown | 8541.60.00.30 | |||
|
EC3-20-5.999M-I2
Ecliptek Corporation
|
Check for Price | No | Obsolete | 5.999 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 150 Ω | 20 pF | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL | 1 mW | e0 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | ECLIPTEK CORP | RESISTANCE WELDED PACKAGE-3 | unknown | 8541.60.00.50 | |||
|
C3-20500X-F-S-A-18-R-X
Wi2Wi
|
Check for Price | Yes | Active | 20.5 MHz | 3 PPM/YEAR | 70 Ω | 18 pF | L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 50 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch) | WI2WI INC | GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | compliant | 8541.60.00.60 | |||||
|
C3-20500X-F-S-A-18-R-X
Precision Devices Incorporated
|
Check for Price | Yes | Yes | Active | 20.5 MHz | 3 PPM/YEAR | 70 Ω | 18 pF | L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 50 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch) | PRECISION DEVICES INC | GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | unknown | 8541.60.00.60 | ||||
|
EC3-20-5.999M
Ecliptek Corporation
|
Check for Price | No | Obsolete | 5.999 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 150 Ω | 20 pF | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL | 1 mW | e0 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | ECLIPTEK CORP | RESISTANCE WELDED PACKAGE-3 | unknown | 8541.60.00.50 | |||
|
EC3-20-5.000M-I2
Ecliptek Corporation
|
Check for Price | No | Obsolete | 5 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 150 Ω | 20 pF | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL | 1 mW | e0 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | ECLIPTEK CORP | RESISTANCE WELDED PACKAGE-3 | unknown | 8541.60.00.30 | |||
|
EC3-20-5.000M
Ecliptek Corporation
|
Check for Price | No | Obsolete | 5 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 150 Ω | 20 pF | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL | 1 mW | e0 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | ECLIPTEK CORP | RESISTANCE WELDED PACKAGE-3 | unknown | 8541.60.00.30 | |||
|
EC3-20-5.999M-CL175
Ecliptek Corporation
|
Check for Price | No | Obsolete | 5.999 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 150 Ω | 20 pF | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL | 1 mW | e0 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | L11.18XB4.7XH3.68 (mm)/L0.44XB0.185XH0.145 (inch) | ECLIPTEK CORP | RESISTANCE WELDED PACKAGE-3 | unknown | 8541.60.00.50 |