Filter Your Search
1 - 8 of 8 results
|
C-36.000-10-5OT-EXT-SMD
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 36 MHz | 25 ppm | 0.005 % | 3 PPM/YEAR | 60 Ω | 10 pF | L8.1XB7.9XH4.8 (mm)/L0.319XB0.311XH0.189 (inch) | 85 °C | PARALLEL - 5TH OVERTONE | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L8.1XB7.9XH4.8 (mm)/L0.319XB0.311XH0.189 (inch) | RALTRON ELECTRONICS CORP | SMD, 3 PIN | compliant | 8541.60.00.60 | ||
|
C-36.000-10-5OT-SMD
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 36 MHz | 25 ppm | 0.001 % | 3 PPM/YEAR | 60 Ω | 10 pF | L8.1XB7.9XH4.8 (mm)/L0.319XB0.311XH0.189 (inch) | 60 °C | PARALLEL - 5TH OVERTONE | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L8.1XB7.9XH4.8 (mm)/L0.319XB0.311XH0.189 (inch) | RALTRON ELECTRONICS CORP | SMD, 3 PIN | compliant | 8541.60.00.60 | ||
|
C-36.000-10-3OT-EXT-SMD
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 36 MHz | 25 ppm | 0.005 % | 3 PPM/YEAR | 60 Ω | 10 pF | L8.1XB7.9XH4.8 (mm)/L0.319XB0.311XH0.189 (inch) | 85 °C | PARALLEL - 3RD OVERTONE | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L8.1XB7.9XH4.8 (mm)/L0.319XB0.311XH0.189 (inch) | RALTRON ELECTRONICS CORP | SMD, 3 PIN | compliant | 8541.60.00.60 | ||
|
C-36.000-10-F-SMD
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 36 MHz | 25 ppm | 0.001 % | 3 PPM/YEAR | 60 Ω | 10 pF | L8.1XB7.9XH4.8 (mm)/L0.319XB0.311XH0.189 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L8.1XB7.9XH4.8 (mm)/L0.319XB0.311XH0.189 (inch) | RALTRON ELECTRONICS CORP | SMD, 3 PIN | compliant | 8541.60.00.60 | ||
|
C-36.000-10-3OT-SMD
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 36 MHz | 25 ppm | 0.001 % | 3 PPM/YEAR | 60 Ω | 10 pF | L8.1XB7.9XH4.8 (mm)/L0.319XB0.311XH0.189 (inch) | 60 °C | PARALLEL - 3RD OVERTONE | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L8.1XB7.9XH4.8 (mm)/L0.319XB0.311XH0.189 (inch) | RALTRON ELECTRONICS CORP | SMD, 3 PIN | compliant | 8541.60.00.60 | ||
|
C-36.000-10-7OT-EXT-SMD
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 36 MHz | 25 ppm | 0.005 % | 3 PPM/YEAR | 60 Ω | 10 pF | L8.1XB7.9XH4.8 (mm)/L0.319XB0.311XH0.189 (inch) | 85 °C | PARALLEL - 7TH OVERTONE | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L8.1XB7.9XH4.8 (mm)/L0.319XB0.311XH0.189 (inch) | RALTRON ELECTRONICS CORP | SMD, 3 PIN | compliant | 8541.60.00.60 | ||
|
C-36.000-10-7OT-SMD
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 36 MHz | 25 ppm | 0.001 % | 3 PPM/YEAR | 60 Ω | 10 pF | L8.1XB7.9XH4.8 (mm)/L0.319XB0.311XH0.189 (inch) | 60 °C | PARALLEL - 7TH OVERTONE | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L8.1XB7.9XH4.8 (mm)/L0.319XB0.311XH0.189 (inch) | RALTRON ELECTRONICS CORP | SMD, 3 PIN | compliant | 8541.60.00.60 | ||
|
C-36.000-10-F-EXT-SMD
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 36 MHz | 25 ppm | 0.005 % | 3 PPM/YEAR | 60 Ω | 10 pF | L8.1XB7.9XH4.8 (mm)/L0.319XB0.311XH0.189 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L8.1XB7.9XH4.8 (mm)/L0.319XB0.311XH0.189 (inch) | RALTRON ELECTRONICS CORP | SMD, 3 PIN | compliant | 8541.60.00.60 |