Filter Your Search
1 - 2 of 2 results
|
C3921BA
Arcolectric
|
$17.8538 | Yes | Yes | Transferred | 14 A | 36 V | 10000 Cycle(s) | 0.1 mΩ | SPDT | LATCHED AND MOMENTARY | TOGGLE SWITCH | METAL LEVER | 16A@277VAC | 14A@36VDC | 16 A | ON-OFF-ON | 277 V | 20 MΩ | PANEL MOUNT-THREADED | NICKEL | NO | QUICK CONNECT | 0.689 inch | 13.9954 mm | 16.9926 mm | 29.4894 mm | ARCOLECTRIC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | ||
|
C3921BA
Bulgin
|
Check for Price | Yes | Active | 14 A | 36 V | 0.1 mΩ | SPDT | LATCHED AND MOMENTARY | TOGGLE SWITCH | METAL LEVER | 16A@277VAC | 14A@36VDC | 16 A | ON-OFF-ON | 277 V | 20 MΩ | PANEL MOUNT-THREADED | NICKEL | NO | QUICK CONNECT | 0.689 inch | 16.9926 mm | BULGIN COMPONENTS PLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 |