Filter Your Search
1 - 10 of 44 results
|
PC40-600
Bel Fuse
|
Check for Price | Yes | Yes | Active | 600 mA | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 24 VA | UL; CSA | NOT SPECIFIED | BEL FUSE INC | compliant | |||||||||||||||||||
|
DPC-40-600B28
Pulse Electronics Corporation
|
Check for Price | Obsolete | 1.5 kV | 20 V | 1.2 A | 20 V | 600 mA | POWER TRANSFORMER | PARALLEL CONNECTED | NO | NO | 2 | DUAL 115/230V | 24 VA | UL; CSA | THROUGH HOLE MOUNTED | NO | 34.92 mm | 41.27 mm | 57.15 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | 8504.31.40.35 | ||||||||
|
CPC-40-600E28
EWC Controls
|
Check for Price | Obsolete | 600 mA | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 24 VA | UL; CSA | EWC CONTROLS INC | unknown | EAR99 | 8504.31.40.35 | ||||||||||||||||||||
|
C4060
Avel Lindberg
|
Check for Price | Contact Manufacturer | 8.83 A | POWER TRANSFORMER | 1 | 530 VA | UL | AVEL LINDBERG | unknown | EAR99 | 8504.31.40.65 | |||||||||||||||||||||
|
EPC-40-600A28
EWC Controls
|
Check for Price | Obsolete | 600 mA | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 24 VA | EWC CONTROLS INC | unknown | EAR99 | 8504.31.40.35 | |||||||||||||||||||||
|
EPC40-600
Regal Electronics
|
Check for Price | Contact Manufacturer | 20 V | 600 mA | 20 V | 600 mA | POWER TRANSFORMER | NO | NO | 2 | SINGLE 115V | 24 VA | UL; CSA | THROUGH HOLE MOUNTED | NO | 38.1 mm | 43.942 mm | 59.944 mm | REGAL ELECTRONICS INC | unknown | EAR99 | 8504.31.40.35 | ||||||||||
|
CPC-40-600B28
EWC Controls
|
Check for Price | Obsolete | 600 mA | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 24 VA | UL; CSA | EWC CONTROLS INC | unknown | EAR99 | 8504.31.40.35 | ||||||||||||||||||||
|
DPC-40-600
Signal Transformer Inc
|
Check for Price | Yes | Transferred | 1.5 kV | 20 V | 600 mA | 20 V | 600 mA | 50 Hz | 500 Hz | POWER TRANSFORMER | OPERATING FREQUENCY: 50-500 HZ | NO | NO | 2 | DUAL 115V | 24 VA | UL; CSA | THROUGH HOLE MOUNTED | NO | 34.93 mm | 41.3 mm | 57.2 mm | SIGNAL TRANSFORMER CO INC | unknown | EAR99 | 8504.31.40.35 | Signal Transformer | ||||
|
FPC-40-600C28
EWC Controls
|
Check for Price | Obsolete | 600 mA | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 24 VA | EWC CONTROLS INC | unknown | EAR99 | 8504.31.40.35 | |||||||||||||||||||||
|
PC-40-600A28
Pulse Electronics Corporation
|
Check for Price | Obsolete | 1.5 kV | 20 V | 600 mA | 20 V | 600 mA | POWER TRANSFORMER | PCB MOUNTABLE | NO | NO | 2 | SINGLE 115V | 24 VA | UL; CSA | CHASSIS MOUNT | NO | 34.925 mm | 41.275 mm | 57.15 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | 8504.31.40.35 |