Filter Your Search
1 - 10 of 1,264 results
|
9C-4.000MAAJ-T
TXC Corporation
|
$0.5029 | Yes | Obsolete | 4 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 150 Ω | 18 pF | L11.4XB4.8XH3.8 (mm)/L0.449XB0.189XH0.15 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L11.4XB4.8XH3.8 (mm)/L0.449XB0.189XH0.15 (inch) | TXC CORP | HC-49S, SMD, 2 PIN | compliant | 8541.60.00.30 | TXC CORPORATION | |||||
|
ABM3C-40.000MHZ-D4Y-T
Abracon Corporation
|
$51.6797 | Yes | Yes | Active | 40 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 50 Ω | 18 pF | 5.0mm X 3.2mm X 1.3mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 5.0mm X 3.2mm X 1.3mm | ABRACON LLC | compliant | 8541.60.00.60 | ABRACON | ||||||
|
EC-4.000M-VA
Ecliptek Corporation
|
Check for Price | No | Obsolete | 4 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 100 Ω | 18 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; TRAY | 2 mW | e0 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.30 | |||||
|
XHB-15-F-10-B-C-4.000MHZ-B
CTS Valpey Corporation
|
Check for Price | Obsolete | 4 MHz | 10 ppm | 0.003 % | 5 PPM/YEAR | 150 Ω | 15 pF | L12.0XB4.7XH3.2 (mm)/L0.472XB0.185XH0.126 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | BULK | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L12.0XB4.7XH3.2 (mm)/L0.472XB0.185XH0.126 (inch) | CTS VALPEY CORP | unknown | 8541.60.00.30 | ||||||||
|
TC-40000X-F-C-B-E-08-A-X
Wi2Wi
|
Check for Price | Yes | Active | 40 MHz | 50 ppm | 0.0025 % | 1.5 PPM/YEAR | 25 Ω | 8 pF | D9.73XH6.73 (mm)/D0.383XH0.265 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR | 100 µW | -55 °C | 125 °C | THROUGH HOLE MOUNT | NO | D9.73XH6.73 (mm)/D0.383XH0.265 (inch) | WI2WI INC | compliant | 8541.60.00.60 | |||||||
|
XHB-32-F-50-B-C-4.000MHZ-T
CTS Valpey Corporation
|
Check for Price | Obsolete | 4 MHz | 50 ppm | 0.003 % | 5 PPM/YEAR | 150 Ω | 32 pF | L12.0XB4.7XH3.2 (mm)/L0.472XB0.185XH0.126 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L12.0XB4.7XH3.2 (mm)/L0.472XB0.185XH0.126 (inch) | CTS VALPEY CORP | unknown | 8541.60.00.30 | ||||||||
|
TC-40000X-3-A-C-B-08-A-X
Wi2Wi
|
Check for Price | Yes | Active | 40 MHz | 10 ppm | 0.005 % | 1.5 PPM/YEAR | 40 Ω | 8 pF | D9.73XH6.73 (mm)/D0.383XH0.265 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT; TR | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | D9.73XH6.73 (mm)/D0.383XH0.265 (inch) | WI2WI INC | compliant | 8541.60.00.60 | |||||||
|
TT-SMDC-40.000-S-3OT-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 40 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 100 Ω | 12.5mm X 4.6mm X 3.7mm | 70 °C | SERIES - 3RD OVERTONE | AT-CUT | 100 µW | e2 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Copper (Sn/Cu) | 12.5mm X 4.6mm X 3.7mm | RALTRON ELECTRONICS CORP | SMD, 4 PIN | compliant | 8541.60.00.60 | |||||
|
FC7AQCBGC40.000
Fox Electronics
|
Check for Price | Yes | Transferred | 40 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 50 Ω | 12 pF | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 500 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | FOX ELECTRONICS | SMD, 2 PIN | compliant | 8541.60.00.60 | |||||
|
XHB-15-F-10-C-C-4.000MHZ-B
CTS Valpey Corporation
|
Check for Price | Obsolete | 4 MHz | 10 ppm | 0.002 % | 5 PPM/YEAR | 150 Ω | 15 pF | L12.0XB4.7XH3.2 (mm)/L0.472XB0.185XH0.126 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | BULK | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L12.0XB4.7XH3.2 (mm)/L0.472XB0.185XH0.126 (inch) | CTS VALPEY CORP | unknown | 8541.60.00.30 |