Filter Your Search
1 - 5 of 5 results
|
C4065A.41.10
General Cable Technologies Corporation
|
Check for Price | Yes | Transferred | 8 | COMMUNICATION AND CONTROL CABLE | 300 V | PUBLIC ADDRESS SYSTEMS, INTERCOMS, INTERNAL TELEPHONES | CE; CSA; CUL; UL | NO | NO | NO | 80 °C | -20 °C | TINNED COPPER | WIRE AND CABLE | STRANDED | 0.325 mm2 | PVC | PVC | NO | 22 AWG | 5.94 mm | 7X30 | GENERAL CABLE TECHNOLOGIES CORP | unknown | ||||||
|
C4065A.38.10
Prysmian Spa
|
Check for Price | Yes | Contact Manufacturer | 8 | COMMUNICATION AND CONTROL CABLE | 300 V | PUBLIC ADDRESS SYSTEMS, INTERCOMS, INTERNAL TELEPHONES | CE; CSA; CUL; NEC; UL | NO | NO | NO | 80 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.326 mm2 | POLYVINYL CHLORIDE | POLYVINYL CHLORIDE | NO | 22 AWG | TIN | 5.94 mm | 152.4 mm | 7X30 | PRYSMIAN SPA | unknown | ||||
|
C406506576
LSI Corporation
|
Check for Price | Obsolete | AGERE SYSTEMS INC | unknown | , | 8542.39.00.01 | |||||||||||||||||||||||||
|
C4065A.12.10
Prysmian Spa
|
Check for Price | Yes | Contact Manufacturer | 8 | COMMUNICATION AND CONTROL CABLE | 300 V | PUBLIC ADDRESS SYSTEMS, INTERCOMS, INTERNAL TELEPHONES | CE; CSA; CUL; NEC; UL | NO | NO | NO | 80 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.326 mm2 | POLYVINYL CHLORIDE | POLYVINYL CHLORIDE | NO | 22 AWG | TIN | 5.94 mm | 30.48 mm | 7X30 | PRYSMIAN SPA | unknown | ||||
|
C4065A.41.10
Prysmian Spa
|
Check for Price | Yes | Contact Manufacturer | 8 | COMMUNICATION AND CONTROL CABLE | 300 V | PUBLIC ADDRESS SYSTEMS, INTERCOMS, INTERNAL TELEPHONES | CE; CSA; CUL; NEC; UL | NO | NO | NO | 80 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.326 mm2 | POLYVINYL CHLORIDE | POLYVINYL CHLORIDE | NO | 22 AWG | TIN | 5.94 mm | 304.8 mm | 7X30 | PRYSMIAN SPA | unknown |