Filter Your Search
1 - 4 of 4 results
|
C4067A.38.10
Prysmian Spa
|
Check for Price | Yes | Contact Manufacturer | 12 | COMMUNICATION AND CONTROL CABLE | 300 V | PUBLIC ADDRESS SYSTEMS, INTERCOMS, INTERNAL TELEPHONES | CE; CSA; CUL; NEC; UL | NO | NO | NO | 80 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.326 mm2 | POLYVINYL CHLORIDE | POLYVINYL CHLORIDE | NO | 22 AWG | TIN | 7.01 mm | 152.4 mm | 7X30 | PRYSMIAN SPA | unknown | ||||||||
|
C4067A
Avel Lindberg
|
Check for Price | Contact Manufacturer | UL | AVEL LINDBERG | unknown | EAR99 | 8504.31.40.65 | 1 | 2.21 A | POWER TRANSFORMER | 530 VA | ||||||||||||||||||||||||
|
C4067A.41.10
Prysmian Spa
|
Check for Price | Yes | Contact Manufacturer | 12 | COMMUNICATION AND CONTROL CABLE | 300 V | PUBLIC ADDRESS SYSTEMS, INTERCOMS, INTERNAL TELEPHONES | CE; CSA; CUL; NEC; UL | NO | NO | NO | 80 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.326 mm2 | POLYVINYL CHLORIDE | POLYVINYL CHLORIDE | NO | 22 AWG | TIN | 7.01 mm | 304.8 mm | 7X30 | PRYSMIAN SPA | unknown | ||||||||
|
C4067A.12.10
Prysmian Spa
|
Check for Price | Yes | Contact Manufacturer | 12 | COMMUNICATION AND CONTROL CABLE | 300 V | PUBLIC ADDRESS SYSTEMS, INTERCOMS, INTERNAL TELEPHONES | CE; CSA; CUL; NEC; UL | NO | NO | NO | 80 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.326 mm2 | POLYVINYL CHLORIDE | POLYVINYL CHLORIDE | NO | 22 AWG | TIN | 7.01 mm | 30.48 mm | 7X30 | PRYSMIAN SPA | unknown |