Filter Your Search
1 - 10 of 510 results
|
QTC432.76807B2R
QANTEK Technology Corporation
|
$1.2087 | Yes | Contact Manufacturer | 32.768 kHz | 20 ppm | 0.0122 % | 3 PPM/YEAR | 65 kΩ | 7 pF | 4.1mm x 1.5mm x 0.75mm | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 4.1mm x 1.5mm x 0.75mm | QANTEK TECHNOLOGY CORP | SMD, 2 PIN | unknown | |||||||
|
QTC432.76812B2R
QANTEK Technology Corporation
|
$1.2087 | Yes | Contact Manufacturer | 32.768 kHz | 20 ppm | 0.0122 % | 3 PPM/YEAR | 65 kΩ | 12.5 pF | 4.1mm x 1.5mm x 0.75mm | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 4.1mm x 1.5mm x 0.75mm | QANTEK TECHNOLOGY CORP | SMD, 2 PIN | unknown | |||||||
|
CPTBA0B3C432.768KD6.0
Cardinal Components
|
Check for Price | Yes | Yes | Active | 32.768 kHz | 10 ppm | 0.003 % | 3 PPM/YEAR | 50 kΩ | 6 pF | 60 °C | PARALLEL - FUNDAMENTAL | BULK | 1 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | CARDINAL COMPONENTS INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | 8541.60.00.10 | ||||||
|
CT5-A1B2C4-32.768KD12.5
Cardinal Components
|
Check for Price | Yes | Yes | Active | 32.768 kHz | 10 ppm | 0.005 % | 3 PPM/YEAR | 12.5 pF | L8.95XB2.4XH2.05 (mm) | 70 °C | PARALLEL - FUNDAMENTAL | CT5 | 1 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L8.95XB2.4XH2.05 (mm) | CARDINAL COMPONENTS INC | compliant | |||||||
|
CT6-A3B1C4-32.768KD7
Cardinal Components
|
Check for Price | Active | 32.768 kHz | 10 ppm | 0.01 % | 3 PPM/YEAR | 55 kΩ | 7 pF | L7.95XB2.05XH1.55 (mm) | 125 °C | PARALLEL - FUNDAMENTAL | 1 µW | -55 °C | 125 °C | SURFACE MOUNT | YES | L7.95XB2.05XH1.55 (mm) | CARDINAL COMPONENTS INC | compliant | 8541.60.00.10 | ||||||||
|
C-432.0000KB-P:PBFREE
Epson Electronics America Inc
|
Check for Price | Obsolete | 32 kHz | 50 ppm | 0.0049 % | 5 PPM/FIRST YEAR | 55 kΩ | 11 pF | D1.5XH5.0 (mm)/D0.059XH0.197 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | BULK | 1 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) - Copper (Cu) | D1.5XH5.0 (mm)/D0.059XH0.197 (inch) | SEIKO EPSON CORP | unknown | 8541.60.00.80 | ||||||
|
CT5A1B4C432.768KD12.5
Cardinal Components
|
Check for Price | Yes | Yes | Active | 32.768 kHz | 10 ppm | 0.001 % | 3 PPM/YEAR | 50 kΩ | 12.5 pF | L8.95XB2.4XH2.05 (mm)/L0.352XB0.094XH0.081 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | BULK | 1 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L8.95XB2.4XH2.05 (mm)/L0.352XB0.094XH0.081 (inch) | CARDINAL COMPONENTS INC | ROHS COMPLIANT, PLASTIC PACKAGE-3 | compliant | 8541.60.00.10 | ||||
|
SJSR130C4-3.2768-T&R
Sunny Electronics Corp
|
Check for Price | Yes | Contact Manufacturer | 3.2768 MHz | 30 ppm | 0.0015 % | 5 PPM/YEAR | 150 Ω | L12.8XB5.0XH4.4 (mm)/L0.504XB0.197XH0.173 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT CUT; TAPE AND REEL | 100 µW | 70 °C | SURFACE MOUNT | YES | Zinc (Zn) - with Nickel (Ni) barrier | L12.8XB5.0XH4.4 (mm)/L0.504XB0.197XH0.173 (inch) | SUNNY ELECTRONICS CORP | ROHS COMPLIANT, RESISTANCE WELDED, SMD, 2 PIN | unknown | 8541.60.00.30 | ||||||
|
CT5Z-A0B1C4-32.768KD6
Cardinal Components
|
Check for Price | Yes | Yes | Active | 32.768 kHz | 10 ppm | 0.01 % | 3 PPM/YEAR | 6 pF | L8.95XB2.4XH2.05 (mm) | 60 °C | PARALLEL - FUNDAMENTAL | 1 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L8.95XB2.4XH2.05 (mm) | CARDINAL COMPONENTS INC | compliant | 8541.60.00.10 | |||||||
|
CPTBA2B1C432.768KD6.0
Cardinal Components
|
Check for Price | Yes | Yes | Active | 32.768 kHz | 10 ppm | 0.01 % | 3 PPM/YEAR | 50 kΩ | 6 pF | 85 °C | PARALLEL - FUNDAMENTAL | BULK | 1 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | CARDINAL COMPONENTS INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | 8541.60.00.10 |