Filter Your Search
1 - 10 of 217 results
|
45.000MHZHC49/30/3/-20+70/8PF
Euroquartz Ltd
|
Check for Price | Yes | Yes | Active | 45 MHz | 30 ppm | 0.0003 % | 1 PPM/YEAR | 20 Ω | 8 pF | 11.5mm x 4.9mm x 13.6mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | 11.5mm x 4.9mm x 13.6mm | EUROQUARTZ LTD | HC49, 2 PIN | compliant | 8541.60.00.60 | ||
|
3.010MHZHC49/30/50/-20+70/8PF
Euroquartz Ltd
|
Check for Price | Yes | Yes | Active | 3.01 MHz | 30 ppm | 0.005 % | 1 PPM/YEAR | 200 Ω | 8 pF | 11.5mm x 4.9mm x 13.6mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | 11.5mm x 4.9mm x 13.6mm | EUROQUARTZ LTD | HC49, 2 PIN | compliant | 8541.60.00.30 | ||
|
3.900MHZHC49/30/3/-20+70/SR
Euroquartz Ltd
|
Check for Price | Yes | Yes | Active | 3.9 MHz | 30 ppm | 0.0003 % | 1 PPM/YEAR | 120 Ω | 11.5mm x 4.9mm x 13.6mm | 70 °C | SERIES - FUNDAMENTAL | AT-CUT | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | 11.5mm x 4.9mm x 13.6mm | EUROQUARTZ LTD | HC49, 2 PIN | compliant | 8541.60.00.30 | |||
|
45.000MHZHC49/30/3/-20+70/30PF
Euroquartz Ltd
|
Check for Price | Yes | Yes | Active | 45 MHz | 30 ppm | 0.0003 % | 1 PPM/YEAR | 20 Ω | 30 pF | 11.5mm x 4.9mm x 13.6mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | 11.5mm x 4.9mm x 13.6mm | EUROQUARTZ LTD | HC49, 2 PIN | compliant | 8541.60.00.60 | ||
|
3.900MHZHC49/30/50/-20+70/SR
Euroquartz Ltd
|
Check for Price | Yes | Yes | Active | 3.9 MHz | 30 ppm | 0.005 % | 1 PPM/YEAR | 120 Ω | 11.5mm x 4.9mm x 13.6mm | 70 °C | SERIES - FUNDAMENTAL | AT-CUT | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | 11.5mm x 4.9mm x 13.6mm | EUROQUARTZ LTD | HC49, 2 PIN | compliant | 8541.60.00.30 | |||
|
3.210MHZHC49/30/3/-20+70/32PF
Euroquartz Ltd
|
Check for Price | Yes | Yes | Active | 3.21 MHz | 30 ppm | 0.0003 % | 1 PPM/YEAR | 150 Ω | 32 pF | 11.5mm x 4.9mm x 13.6mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | 11.5mm x 4.9mm x 13.6mm | EUROQUARTZ LTD | HC49, 2 PIN | compliant | 8541.60.00.30 | ||
|
100.000MHZHC49/30/3/-20+70/SR
Euroquartz Ltd
|
Check for Price | Yes | Active | 100 MHz | 30 ppm | 0.0003 % | 1 PPM/YEAR | 40 Ω | 11.5mm x 4.9mm x 13.6mm | 70 °C | SERIES - 3RD OVERTONE | AT-CUT | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | 11.5mm x 4.9mm x 13.6mm | EUROQUARTZ LTD | HC49, 2 PIN | compliant | 8541.60.00.60 | ||||
|
3.910MHZHC49/30/3/-20+70/30PF
Euroquartz Ltd
|
Check for Price | Yes | Yes | Active | 3.91 MHz | 30 ppm | 0.0003 % | 1 PPM/YEAR | 100 Ω | 30 pF | 11.5mm x 4.9mm x 13.6mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | 11.5mm x 4.9mm x 13.6mm | EUROQUARTZ LTD | HC49, 2 PIN | compliant | 8541.60.00.30 | ||
|
100.000MHZHC49/30/3/-20+70/32PF
Euroquartz Ltd
|
Check for Price | Yes | Active | 100 MHz | 30 ppm | 0.0003 % | 1 PPM/YEAR | 40 Ω | 32 pF | 11.5mm x 4.9mm x 13.6mm | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | 11.5mm x 4.9mm x 13.6mm | EUROQUARTZ LTD | HC49, 2 PIN | compliant | 8541.60.00.60 | |||
|
3.210MHZHC49/30/50/-20+70/SR
Euroquartz Ltd
|
Check for Price | Yes | Yes | Active | 3.21 MHz | 30 ppm | 0.005 % | 1 PPM/YEAR | 150 Ω | 11.5mm x 4.9mm x 13.6mm | 70 °C | SERIES - FUNDAMENTAL | AT-CUT | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | 11.5mm x 4.9mm x 13.6mm | EUROQUARTZ LTD | HC49, 2 PIN | compliant | 8541.60.00.30 |