Filter Your Search
1 - 10 of 12 results
|
C5-18080X-F-S-E-12-X-X
Precision Devices Incorporated
|
Check for Price | Yes | Yes | Obsolete | 18.08 MHz | 5 PPM/YEAR | 80 Ω | 12 pF | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | -55 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | PRECISION DEVICES INC | GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | unknown | 8541.60.00.50 | |||
|
C5-18000X-F-S-D-18-X-X
Wi2Wi
|
Check for Price | Yes | Active | 18 MHz | 5 PPM/YEAR | 80 Ω | 18 pF | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | WI2WI INC | GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | compliant | 8541.60.00.50 | ||||
|
C5-18080X-F-S-S-20-R-X
Wi2Wi
|
Check for Price | Yes | Active | 18.08 MHz | 5 PPM/YEAR | 80 Ω | 20 pF | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | e4 | SURFACE MOUNT | YES | Gold (Au) | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | WI2WI INC | GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | compliant | 8541.60.00.50 | ||||||
|
C5-18000X-F-S-D-20-X-X
Precision Devices Incorporated
|
Check for Price | Yes | Yes | Active | 18 MHz | 5 PPM/YEAR | 80 Ω | 20 pF | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | PRECISION DEVICES INC | GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | unknown | 8541.60.00.50 | |||
|
C5-18080X-F-S-E-08-R-X
Precision Devices Incorporated
|
Check for Price | Yes | Yes | Obsolete | 18.08 MHz | 5 PPM/YEAR | 80 Ω | 8 pF | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | e4 | -55 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | PRECISION DEVICES INC | GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | unknown | 8541.60.00.50 | ||
|
C5-18000X-F-S-E-22-X-X
Wi2Wi
|
Check for Price | Yes | Obsolete | 18 MHz | 5 PPM/YEAR | 80 Ω | 22 pF | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | -55 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | WI2WI INC | GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | compliant | 8541.60.00.50 | ||||
|
C5-18000X-F-S-D-18-X-X
Precision Devices Incorporated
|
Check for Price | Yes | Yes | Active | 18 MHz | 5 PPM/YEAR | 80 Ω | 18 pF | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | PRECISION DEVICES INC | GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | unknown | 8541.60.00.50 | |||
|
C5-18000X-F-S-E-22-X-X
Precision Devices Incorporated
|
Check for Price | Yes | Yes | Obsolete | 18 MHz | 5 PPM/YEAR | 80 Ω | 22 pF | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | -55 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | PRECISION DEVICES INC | GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | unknown | 8541.60.00.50 | |||
|
C5-18080X-F-S-E-12-X-X
Wi2Wi
|
Check for Price | Yes | Obsolete | 18.08 MHz | 5 PPM/YEAR | 80 Ω | 12 pF | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | -55 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | WI2WI INC | GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | compliant | 8541.60.00.50 | ||||
|
C5-18080X-F-S-S-20-R-X
Precision Devices Incorporated
|
Check for Price | Yes | Yes | Active | 18.08 MHz | 5 PPM/YEAR | 80 Ω | 20 pF | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | e4 | SURFACE MOUNT | YES | Gold (Au) | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | PRECISION DEVICES INC | GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | unknown | 8541.60.00.50 |