Filter Your Search
1 - 10 of 10 results
![]() |
SAB-C511-RN
Infineon Technologies AG
|
Check for Price | No | No | Obsolete | 8 | 12 MHz | 320 | 128 | 8051 | 8 | 16 | 12 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 9.5 mA | 5.5 V | 5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.6 mm | 16.6 mm | INFINEON TECHNOLOGIES AG | LCC | PLASTIC, LCC-44 | 44 | not_compliant | 8542.31.00.01 | |||||||||||
|
SAB-C511-R8N
Siemens
|
Check for Price | Transferred | 8 | 8 MHz | 8 | 16 | 8 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.25 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | SIEMENS A G | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||
|
SAB-C511-R
Siemens
|
Check for Price | Transferred | 8 | 8 MHz | 2560 | 128 | 8 | 16 | 8 MHz | 32 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | MROM | 5.5 V | 4.25 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | SIEMENS A G | , | unknown | 8542.31.00.01 | |||||||||||||||||
![]() |
C511-R
Infineon Technologies AG
|
Check for Price | Obsolete | 8 | 12 MHz | 8 | 16 | 12 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5 V | 5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.6 mm | 16.6 mm | INFINEON TECHNOLOGIES AG | LCC | QCCJ, | 44 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
![]() |
SAB-C511-R8N
Infineon Technologies AG
|
Check for Price | No | No | Obsolete | 8 | 8 MHz | 2560 | 128 | 8051 | 8 | 16 | 8 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 5.5 V | 5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.6 mm | 16.6 mm | INFINEON TECHNOLOGIES AG | LCC | PLASTIC, LCC-44 | 44 | not_compliant | 8542.31.00.01 | ||||||||||||
|
SAB-C511-RN
Siemens
|
Check for Price | Transferred | 8 | 12 MHz | 8 | 16 | 12 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 9.5 mA | 5.5 V | 4.25 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | SIEMENS A G | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||
![]() |
SAB-C511-R
Infineon Technologies AG
|
Check for Price | Obsolete | 8 | 8 MHz | 8 | 16 | 8 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.25 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.6 mm | 16.6 mm | INFINEON TECHNOLOGIES AG | LCC | QCCJ, | 44 | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
C511-RN
Siemens
|
Check for Price | Transferred | 8 | 12 MHz | 8 | 16 | 12 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.25 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | SIEMENS A G | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||
|
C511-R
Siemens
|
Check for Price | Transferred | 8 | 12 MHz | 8 | 16 | 12 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5 V | 5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | SIEMENS A G | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||
![]() |
C511-RN
Infineon Technologies AG
|
Check for Price | Obsolete | 8 | 12 MHz | 8 | 16 | 12 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.25 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.6 mm | 16.6 mm | INFINEON TECHNOLOGIES AG | LCC | QCCJ, | 44 | unknown | 8542.31.00.01 |