Filter Your Search
1 - 10 of 1,798 results
|
BZV55-C6V8,115
Nexperia
|
$0.0115 | Yes | Active | 5 mA | 400 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | O-LELF-R2 | e3 | IEC-60134 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WRAP AROUND | END | NEXPERIA | MELF | 2 | SOD80C | compliant | EAR99 | 8541.10.00.50 | Nexperia | ||||||||||||
|
BZX55C6V8
Continental Device India Ltd
|
$0.0138 | No | Yes | Active | 5 mA | 100 nA | 500 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 8 Ω | 150 Ω | 3.4 mV/°C | 5 % | Not Qualified | O-LALF-W2 | DO-35 | 200 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
BZV55C6V8
Luguang Electronic Technology Co Ltd
|
$0.0155 | Active | MINIMELF | MINIMELF | ||||||||||||||||||||||||||||||||||||||||||||||
|
BZV55C6V8
Continental Device India Ltd
|
$0.0170 | Yes | Active | 5 mA | 2 µA | 500 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 15 Ω | 80 Ω | 4 V | 5 % | O-LELF-R2 | IATF 16949 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | 8541.10.00.50 | MELF-2 | ||||||||||||||||
|
BZX55C6V8
Yangzhou Yangjie Electronics Co Ltd
|
$0.0171 | Yes | Active | 5 mA | 500 mW | 6.8 V | ZENER DIODE | SINGLE | NO | 1 | 8 Ω | 5 % | 175 °C | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||
|
BZV55C6V8
DC Components Co Ltd
|
$0.0191 | Contact Manufacturer | DC COMPONENTS CO LTD | unknown | MELF-2 | |||||||||||||||||||||||||||||||||||||||||||||
|
BZT52C6V8-TP
Micro Commercial Components
|
$0.0196 | Yes | Yes | Active | 5 mA | 2 nA | 500 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 15 Ω | 80 Ω | 5.88 % | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | 2 | compliant | EAR99 | 8541.10.00.50 | MCC | R-PDSO-G2 | ||||||||||
|
BZT52C6V8GW
Diotec Semiconductor AG
|
$0.0198 | Yes | Active | 5 mA | 2 µA | 350 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 15 Ω | 4 V | 0.7 mV/°C | 5 % | R-PDSO-G2 | e3 | 1 | 150 °C | -50 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | ||||||||||||||||||
|
BZX79C6V8
onsemi
|
$0.0212 | Yes | Active | 5 mA | 500 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 15 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | 017AG | compliant | EAR99 | 8541.10.00.50 | onsemi | GLASS PACKAGE-2 | ||||||||||||||
|
BZX84C6V8Q-7-F
Diodes Incorporated
|
$0.0214 | Yes | Yes | Active | 5 mA | 350 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 15 Ω | 5.88 % | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | 3 | compliant | EAR99 | 8541.10.00.50 | Diodes Incorporated | GREEN, PLASTIC PACKAGE-3 |