Filter Your Search
1 - 4 of 4 results
|
C8051F018-GQ
Silicon Laboratories Inc
|
$11.3950 | Yes | Yes | Not Recommended | 8 | 25 MHz | 16384 | 1280 | 8051 | 25 MHz | 32 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | FLASH | 2 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | SILICON LABORATORIES INC | QFP | LEAD FREE, LQFP-64 | 64 | compliant | 8542.31.00.01 | Silicon Labs | ||
|
C8051F018-GQR
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Not Recommended | 8 | 25 MHz | 16384 | 19.2 MHz | 32 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | SILICON LABORATORIES INC | QFP | TFQFP, | 64 | compliant | 8542.31.00.01 | |||||||||
|
C8051F018
Silicon Laboratories Inc
|
Check for Price | No | No | Not Recommended | 8 | 25 MHz | 16384 | 1280 | 8051 | 19.2 MHz | 32 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | SILICON LABORATORIES INC | QFP | TFQFP, TQFP64,.47SQ | 64 | unknown | 8542.31.00.01 | |||||
|
C8051F018
Cygnal Integrated Products Inc
|
Check for Price | Transferred | CYGNAL INTEGRATED PRODUCTS INC | , | unknown | 8542.31.00.01 |